ST STM32F101T4U6A
| Manufacturer | |
| Mfr. Part # | STM32F101T4U6A |
| LCSC Part # | C1341145 |
| Package | VFQFPN-36(6x6) |
| Customer # | |
| Key Attributes | Mainstream Basic Series ARM Cortex-M3 MCU with 16 KB Flash and 36 MHz CPU |
| Description | ARM Cortex-M3 36MHz 26 VFQFPN-36(6x6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | VFQFPN-36(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.9745 | $ 6.97 |
10+ | $ 6.8076 | $ 68.08 |
30+ | $ 6.6964 | $ 200.89 |
100+ | $ 6.5836 | $ 658.36 |
Standard Packaging 490/Full
Tray | ||
Better price for more quantity?
$