ST STM32F058R8H6
| Manufacturer | |
| Mfr. Part # | STM32F058R8H6 |
| LCSC Part # | C1341116 |
| Package | UFBGA-64 |
| Customer # | |
| Key Attributes | Low-power ARM Cortex-M0 MCU series operating at 1.8V, featuring 64 KB Flash, 48 MHz CPU, and CEC functionality. |
| Description | ARM Cortex-M0 32 Bit 48MHz 54 UFBGA-64 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-64 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2940 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4179 | $ 2.42 |
200+ | $ 0.9371 | $ 187.42 |
500+ | $ 0.9038 | $ 451.90 |
1,000+ | $ 0.8879 | $ 887.90 |
Standard Packaging 2940/Full
Tray | ||