ST STM8S903F3P3
| Manufacturer | |
| Mfr. Part # | STM8S903F3P3 |
| LCSC Part # | C1340936 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | Mainstream dedicated series 8-bit MCU, featuring 8 KB Flash, 16 MHz CPU, and integrated EEPROM |
| Description | STM8 8 Bit 16MHz 16 TSSOP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2209 | $ 1.22 |
200+ | $ 0.4725 | $ 94.50 |
500+ | $ 0.4567 | $ 228.35 |
1,000+ | $ 0.4487 | $ 448.70 |
Standard Packaging 74/Full
Tube | ||