NXP LPC4350FET256,551
| Manufacturer | |
| MPN | LPC4350FET256,551 |
| LCSC Part # | C1340826 |
| Packaging | LBGA-256 |
| Customer # | |
| Key Attributes | 32 Bit 204MHz 164 LBGA-256 Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LBGA-256 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 204MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 164 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LBGA-256 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 204MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 164 |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.4407 | $ 24.44 |
| 10+ | $ 23.5941 | $ 235.94 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LBGA-256 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 204MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 164 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LBGA-256 | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| CPU Core | ARM Cortex-M4;ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 204MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 164 |
Report an ErrorShow similar products (0) >
C1340826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



