LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F2013IN product image
Images for reference only

TI MSP430F2013IN

Manufacturer
MPN
MSP430F2013IN
LCSC Part #
C1340647
Packaging
PDIP-14
Customer #
Key Attributes
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2 KB flash, and 128 B RAM
Datasheetpdf iconTI MSP430F2013IN
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5425$ 4.54
200+$ 1.7582$ 351.64
500+$ 1.6963$ 848.15
1,000+$ 1.6653$ 1665.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingPDIP-14
ADC (Bit)16bit
Voltage - Supply1.8V~3.6V
Program Storage Size2KB
CPU CoreMSP430
CPU Maximum Speed16MHz
Number of I/O10

Introduction

AI Translation

The Texas Instruments MSP430 family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F20xx series is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer and ten I/O pins. In addition, the MSP430F20x1 has a versatile analog comparator. The MSP430F20x2 and MSP430F20x3 have built-in communication capability using synchronous protocols (SPI or I2C) and a 10-bit A/D converter (MSP430F20x2) or a 16-bit sigma-delta A/D converter (MSP430F20x3). Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system. Stand alone RF sensor front end is another area of application.

Features

AI Translation
  • Low Supply Voltage Range 1.8 V to 3.6 v
  • Ultra-Low Power Consumption – Active Mode: 220 µA at 1 MHz, 2.2 V
  • Standby Mode: 0.5 µa
  • Off Mode (RAM Retention): 0.1 µa
  • Five Power-Saving Modes
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations: Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1%
  • Internal Very Low-Power Low-Frequency Oscillator – 32-kHz Crystal – External Digital Clock Source
  • 16-Bit Timer_A With Two Capture/Compare Registers
  • On-Chip Comparator for Analog Signal Compare Function or Slope A/D (MSP430F20x1)
  • 10-Bit 200-ksps A/D Converter With Internal Reference, Sample-and-Hold, and Autoscan (MSP430F20x2)
  • 16-Bit Sigma-Delta A/D Converter With Differential PGA Inputs and Internal Reference (MSP430F20x3)
  • Universal Serial Interface (USI) Supporting SP and I2C (MSP430F20x2 and MSP430F20x3)
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • On-Chip Emulation Logic With Spy-Bi-Wire Interface

Applications

AI Translation
  • sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
  • Stand alone RF sensor front end

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MSP430F2013TNTIPDIP-1410$ 4.7884
MSP430G2221IN14TIPDIP-140$ 0.8671
MSP430F2012INTIPDIP-140$ 1.0788
MSP430F2011TNTIPDIP-140$ 0.8435
MSP430F2012TNTIPDIP-140$ 3.6228