ST STM8L151G3U3
| Manufacturer | |
| MPN | STM8L151G3U3 |
| LCSC Part # | C1340616 |
| Packaging | UFQFPN-28(4x4) |
| Customer # | |
| Key Attributes | 8-bit ultra-low-power MCU |
| Datasheet | ST STM8L151G3U3 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating power supply: 1.65 to 3.6V (without BOR), 1.8 to 3.6V (with BOR)
- Temperature range: -40 to 85 or 125°C
- 5 low-power modes: Wait, Low power run, Low-power wait, Active-halt with RTC, Halt
- Ultra-low leakage per I/O: 50 nA
- Fast wakeup from Halt: 5 μs
- Harvard architecture and 3-stage pipeline
- Max freq: 16 MHz, 16 CISC MIPS peak
- Up to 40 external interrupt sources
- Low-power, ultra safe BOR reset with 5 selectable thresholds
- Ultra-low power POR/PDR
- Programmable voltage detector (PVD)
- 32 kHz and 1 - 16 MHz crystal oscillators
- Internal 16 MHz factory-trimmed RC
- Internal 38 kHz low consumption RC
- Clock security system
- BCD calendar with alarm interrupt
- Digital calibration with +/- 0.5 ppm accuracy
- LSE security system
- Auto-wakeup from Halt w/ periodic interrupt
- Up to 8 Kbyte of Flash program memory plus 256 byte of data EEPROM with ECC
- Flexible write/read protection modes
- 1 Kbyte of RAM
- 4 channels supporting ADC, SPI, I²C, USART, timers
- 1 channel for memory-to-memory
- 12-bit ADC up to 1 Msps/28 channels
- Temp. sensor and internal ref. voltage
- 2 ultra-low-power comparators
- 1 with fixed threshold and 1 rail to rail
- Wakeup capability
- Two 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder (TIM2, TIM3)
- One 8-bit timer with 7-bit prescaler (TIM4)
- 1 Window and 1 independent watchdog
- Beeper timer with 1, 2 or 4 kHz frequencies
- One synchronous serial interface (SPI)
- Fast I²C 400 kHz
- One USART
- Up to 41 I/Os, all mappable on interrupt vectors
- Up to 20 capacitive sensing channels supporting touchkey, proximity touch, linear touch, and rotary touch sensors
- Fast on-chip programming and non-intrusive debugging with SWIM
- Bootloader using USART
- 96-bit unique ID
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9855 | $ 1.99 |
| 10+ | $ 1.6789 | $ 16.79 |
| 30+ | $ 1.4875 | $ 44.63 |
| 100+ | $ 1.2912 | $ 129.12 |
| 490+ | $ 1.202 | $ 588.98 |
| 980+ | $ 1.1647 | $ 1141.41 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-28(4x4) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating power supply: 1.65 to 3.6V (without BOR), 1.8 to 3.6V (with BOR)
- Temperature range: -40 to 85 or 125°C
- 5 low-power modes: Wait, Low power run, Low-power wait, Active-halt with RTC, Halt
- Ultra-low leakage per I/O: 50 nA
- Fast wakeup from Halt: 5 μs
- Harvard architecture and 3-stage pipeline
- Max freq: 16 MHz, 16 CISC MIPS peak
- Up to 40 external interrupt sources
- Low-power, ultra safe BOR reset with 5 selectable thresholds
- Ultra-low power POR/PDR
- Programmable voltage detector (PVD)
- 32 kHz and 1 - 16 MHz crystal oscillators
- Internal 16 MHz factory-trimmed RC
- Internal 38 kHz low consumption RC
- Clock security system
- BCD calendar with alarm interrupt
- Digital calibration with +/- 0.5 ppm accuracy
- LSE security system
- Auto-wakeup from Halt w/ periodic interrupt
- Up to 8 Kbyte of Flash program memory plus 256 byte of data EEPROM with ECC
- Flexible write/read protection modes
- 1 Kbyte of RAM
- 4 channels supporting ADC, SPI, I²C, USART, timers
- 1 channel for memory-to-memory
- 12-bit ADC up to 1 Msps/28 channels
- Temp. sensor and internal ref. voltage
- 2 ultra-low-power comparators
- 1 with fixed threshold and 1 rail to rail
- Wakeup capability
- Two 16-bit timers with 2 channels (IC, OC, PWM), quadrature encoder (TIM2, TIM3)
- One 8-bit timer with 7-bit prescaler (TIM4)
- 1 Window and 1 independent watchdog
- Beeper timer with 1, 2 or 4 kHz frequencies
- One synchronous serial interface (SPI)
- Fast I²C 400 kHz
- One USART
- Up to 41 I/Os, all mappable on interrupt vectors
- Up to 20 capacitive sensing channels supporting touchkey, proximity touch, linear touch, and rotary touch sensors
- Fast on-chip programming and non-intrusive debugging with SWIM
- Bootloader using USART
- 96-bit unique ID
C1340616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM8L151G3U6 | ST | UFQFPN-28(4x4) | 8 | $ 1.8359 | ||
| STM8L151G4U3 | ST | UFQFPN-28(4x4) | 10 | $ 3.458 | ||
| STM8L151G6U3 | ST | UFQFPN-28(4x4) | 32 | $ 3.4431 | ||
| STM8L151G6U3TR | ST | UFQFPN-28(4x4) | 5 | $ 3.4045 | ||
| STM8L151G4U6 | ST | UFQFPN-28(4x4) | 46 | $ 1.5629 | ||
| STM8L151G4U6TR | ST | UFQFPN-28(4x4) | 17 | $ 1.6031 | ||
| STM8L151G6U6TR | ST | UFQFPN-28(4x4) | 8,535 | $ 2.7521 | ||
| STM8L151G3U6TR | ST | UFQFPN-28(4x4) | 0 | $ 0.9702 | ||
| STM8L151G6U7 | ST | UFQFPN-28(4x4) | 0 | $ 1.3146 | ||
| STM8L151G6U7TR | ST | UFQFPN-28(4x4) | 0 | $ 1.6316 | ||
| STM8L151G6U6 | ST | UFQFPN-28(4x4) | 0 | $ 1.675 |

