LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT89C4051-12SU product image
Images for reference only

MICROCHIP AT89C4051-12SURoHS

Manufacturer
MPN
AT89C4051-12SU
LCSC Part #
C1340460
Packaging
SOIC-20-300mil
Customer #
Key Attributes
51 Series 8 Bit 12MHz 15 SOIC-20-300mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP AT89C4051-12SU
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6447$ 2.64
10+$ 2.5808$ 25.81
30+$ 2.5393$ 76.18
100+$ 2.4961$ 249.61
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~6V
EEPROM-
Program Storage Size4KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed12MHz
Oscillator TypeBuilt-in
Number of I/O15

Introduction

AI Translation

The AT89C4051 is a low-voltage, high-performance CMOS 8-bit microcontroller with 4K bytes of Flash programmable and erasable read-only memory. The device is manufactured using Atmel’s high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.

The AT89C4051 provides the following standard features: 4K bytes of Flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analog comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the oscillator disabling all other chip functions until the next hardware reset.

Features

AI Translation
  • Compatible with MCS-51 Products
  • 4K Bytes of Reprogrammable Flash Memory – Endurance: 10,000 Write/Erase Cycles
  • 2.7V to 6V Operating Range
  • Fully Static Operation: 0 Hz to 24 MHz
  • Two-level Program Memory Lock
  • 128 x 8-bit Internal RAM
  • 15 Programmable I/O Lines
  • Two 16-bit Timer/Counters
  • Six Interrupt Sources
  • Programmable Serial UART Channel
  • Direct LED Drive Outputs
  • On-chip Analog Comparator
  • Low-power Idle and Power-down Modes
  • Brown-out Detection
  • Power-On Reset (POR)
  • Green (Pb/Halide-free/RoHS Compliant) Packaging