ST STM32F303C6T6
| Manufacturer | |
| Mfr. Part # | STM32F303C6T6 |
| LCSC Part # | C1340290 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 32 KB Flash, 72 MHz CPU, CCM, 5 Msps 12-bit ADC, comparator, and operational amplifier |
| Description | ARM Cortex-M4 32 Bit 72MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.1093 | $ 6.11 |
10+ | $ 5.9636 | $ 59.64 |
30+ | $ 5.8659 | $ 175.98 |
100+ | $ 5.7682 | $ 576.82 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$