NXP MC9S08AC60CFJE
| Manufacturer | |
| MPN | MC9S08AC60CFJE |
| LCSC Part # | C1340117 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | S08 8 Bit 40MHz LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet | NXP MC9S08AC60CFJE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 60KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 60KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40-MHz HCS08 CPU
- 20-MHz internal bus frequency
- HC08 instruction set with BGND instruction added
- Background debug system supports single breakpoint during in-circuit debugging (two additional breakpoints in on-chip debug mode)
- Debug mode includes 2 comparators and 9 trigger modes
- 8 FIFOs for storing flow control addresses and event data
- Debug mode supports tagged and force breakpoints
- Up to 32 interrupt/reset sources
- Up to 16KB on-chip in-circuit programmable FLASH memory with block protection and security options
- Up to 1KB on-chip RAM
- Clock source options include crystal, oscillator, external clock, or precision internal integrated clock with NVM trimming capability
- Optional watchdog (COP) reset using independent internal clock source or bus clock
- Low-voltage detect reset or interrupt
- Illegal opcode detect reset
- Illegal address detect reset
- Wait mode and two stop modes
- ADC — 8-channel, 10-bit ADC with automatic compare function
- SCI — Two serial communication interface modules with optional 13-bit break character communication mode
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module; transfer speed up to 100kbps at maximum bus load; reduced load allows higher baud rates
- Timers — Three 16-bit timer/PWM (TPM) modules — two 2-channel and one 4-channel; each timer channel supports selectable input capture, output compare, and PWM; each timer channel configurable for edge-aligned operation; each TPM can generate center-aligned PWM (CPWM) on all its channels
- KBI — 7-pin keyboard interrupt module
- Up to 38 general-purpose I/O pins
- Input: software-selectable pull-up resistor per port
- Output: software-selectable slew rate control per port
- Output: software-selectable drive strength per port
- Master reset pin and power-on reset (POR)
- RESET, IRQ, and BKGD/MS pins internally pulled up to reduce customer system cost
- 48-pin QFN
- 44-pin LQFP
- 42-pin SDIP
- 32-pin LQFP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2519 | $ 8.25 |
| 200+ | $ 3.1935 | $ 638.70 |
| 500+ | $ 3.0819 | $ 1540.95 |
| 1,250+ | $ 3.0261 | $ 3782.63 |
Standard Packaging1250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 60KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 60KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40-MHz HCS08 CPU
- 20-MHz internal bus frequency
- HC08 instruction set with BGND instruction added
- Background debug system supports single breakpoint during in-circuit debugging (two additional breakpoints in on-chip debug mode)
- Debug mode includes 2 comparators and 9 trigger modes
- 8 FIFOs for storing flow control addresses and event data
- Debug mode supports tagged and force breakpoints
- Up to 32 interrupt/reset sources
- Up to 16KB on-chip in-circuit programmable FLASH memory with block protection and security options
- Up to 1KB on-chip RAM
- Clock source options include crystal, oscillator, external clock, or precision internal integrated clock with NVM trimming capability
- Optional watchdog (COP) reset using independent internal clock source or bus clock
- Low-voltage detect reset or interrupt
- Illegal opcode detect reset
- Illegal address detect reset
- Wait mode and two stop modes
- ADC — 8-channel, 10-bit ADC with automatic compare function
- SCI — Two serial communication interface modules with optional 13-bit break character communication mode
- SPI — Serial peripheral interface module
- IIC — Inter-integrated circuit bus module; transfer speed up to 100kbps at maximum bus load; reduced load allows higher baud rates
- Timers — Three 16-bit timer/PWM (TPM) modules — two 2-channel and one 4-channel; each timer channel supports selectable input capture, output compare, and PWM; each timer channel configurable for edge-aligned operation; each TPM can generate center-aligned PWM (CPWM) on all its channels
- KBI — 7-pin keyboard interrupt module
- Up to 38 general-purpose I/O pins
- Input: software-selectable pull-up resistor per port
- Output: software-selectable slew rate control per port
- Output: software-selectable drive strength per port
- Master reset pin and power-on reset (POR)
- RESET, IRQ, and BKGD/MS pins internally pulled up to reduce customer system cost
- 48-pin QFN
- 44-pin LQFP
- 42-pin SDIP
- 32-pin LQFP
C1340117 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC9S08AC48CFJE | NXP | LQFP-32(7x7) | 0 | $ 3.9798 |

