ST STM32F732RET6
| Manufacturer | |
| Mfr. Part # | STM32F732RET6 |
| LCSC Part # | C1340044 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Arm 32-bit Cortex-M7 CPU with FPU, ART Accelerator and L1-cache, up to 216 MHz, 3x12-bit ADC, 2x12-bit D/A converters, up to 18 timers, flexible external memory controller, up to 21 communication interfaces |
| Description | ARM Cortex-M7 32 Bit 216MHz 50 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.8516 | $ 11.85 |
10+ | $ 11.2583 | $ 112.58 |
30+ | $ 10.232 | $ 306.96 |
100+ | $ 9.3352 | $ 933.52 |
Standard Packaging 960/Full
Tray | ||
Better price for more quantity?
$