TI TMS320F28375DPZPS
| Manufacturer | |
| MPN | TMS320F28375DPZPS |
| LCSC Part # | C1339896 |
| Packaging | HTQFP-100(14x14) |
| Customer # | |
| Key Attributes | C2000™ 32-bit MCU with 800MIPS, 2xCPU, 2xCLA, FPU, TMU, 1024KB flash memory, EMIF, 12-bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.47V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 41 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 179
179 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.565 | $ 22.57 |
| 10+ | $ 21.6553 | $ 216.55 |
| 30+ | $ 20.0808 | $ 602.42 |
| 100+ | $ 18.7074 | $ 1870.74 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | HTQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.47V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 41 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

