TI TMS5700914APZQQ1
| Manufacturer | |
| MPN | TMS5700914APZQQ1 |
| LCSC Part # | C1339825 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 16- and 32-Bit RISC Flash Microcontroller |
| Datasheet | TI TMS5700914APZQQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 45 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 45 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | - |
Introduction
The TMS570LS0914 device is part of the Hercules TMS570 series of high-performance automotive-grade ARM Cortex -R-based MCUs. It has on-chip diagnostic features including: dual CPUs in lockstep; CPU and memory Built-In Self-Test (BIST) logic; ECC on both the flash and the SRAM; parity on peripheral memories; and loopback capability on most peripheral I/Os. The TMS570LS0914 device integrates the ARM Cortex-R4F floating-point CPU which offers an efficient 1.66 DMIPS/MHz, and has configurations which can run up to 160 MHz providing up to 265 DMIPS. The TMS570 device supports the word invariant big-endian [BE32] format. The TMS570LS0914 device has 1MB of integrated flash and 128KB of RAM configurations with single-bit error correction and double-bit error detection. The flash memory on this device is nonvolatile, electrically erasable and programmable, and is implemented with a 64-bit-wide data bus interface. The flash operates on a 3.3-V supply input (same level as the I/O supply) for all read, program, and erase operations. The SRAM supports single-cycle read and write accesses in byte, halfword, word, and doubleword modes throughout the supported frequency range. The TMS570LS0914 device features peripherals for real-time control-based applications, including two Next-Generation High-End Timer (N2HET) timing coprocessors with up to 44 total I/O terminals, seven Enhanced PWM (ePWM) modules with up to 14 outputs, six Enhanced Capture (eCAP) modules, two Enhanced Quadrature Encoder Pulse (eQEP) modules, and two 12-bit Analog-to-Digital Converters (ADCs) supporting up to 24 inputs. The N2HET is an advanced intelligent timer that provides sophisticated timing functions for real-time applications. The timer is software-controlled, using a reduced instruction set, with a specialized timer micromachine and an attached I/O port. The N2HET can be used for pulse-width-modulated outputs, capture or compare inputs, or general-purpose I/O (GIO). The N2HET is especially well suited for applications requiring multiple sensor information and drive actuators with complex and accurate time pulses. A High-End Timer Transfer Unit (HTU) can transfer N2HET data to or from main memory. A Memory Protection Unit (MPU) is built into the HTU. The ePWM module can generate complex pulse width waveforms with minimal CPU overhead or intervention. The ePWM is easy to use and supports complementary PWMs and deadband generation. With integrated trip zone protection and synchronization with the on-chip MibADC, the ePWM is ideal for digital motor control applications. The eCAP module is essential in systems where the accurately timed capture of external events is important. The eCAP can also be used to monitor the ePWM outputs or to generate simple PWM when not needed for capture applications.
Features
- High-Performance Automotive-Grade Microcontroller (MCU) for Safety-Critical Applications – Dual CPUs Running in Lockstep – ECC on Flash and RAM Interfaces – Built-In Self-Test (BIST) for CPU and On-chip RAMs – Error Signaling Module With Error Pin – Voltage and Clock Monitoring
- ARM Cortex-R4F 32-Bit RISC CPU – 1.66 DMIPS/MHz With 8-Stage Pipeline – FPU With Single and Double Precision – 12-Region Memory Protection Unit (MPU) – Open Architecture With Third-Party Support
- Operating Conditions – Up to 160-MHz System Clock – Core Supply Voltage (VCC): 1.14 to 1.32 V – I/O Supply Voltage (VCCIO): 3.0 to 3.6 V
- Integrated Memory – 1MB of Flash With ECC – 128KB of RAM With ECC – 64KB of Flash for Emulated EEPROM With ECC
- Common Platform Architecture – Consistent Memory Map Across Family – Real-Time Interrupt Timer (RTI) OS Timer – 128-Channel Vectored Interrupt Module (VIM) – 2-Channel Cyclic Redundancy Checker (CRC)
- Direct Memory Access (DMA) Controller – 16 Channels and 32 Peripheral Requests – Parity for Control Packet RAM – DMA Accesses Protected by Dedicated MPU
- Frequency-Modulated Phase-Locked Loop (FMPLL) With Built-In Slip Detector
- IEEE 1149.1 JTAG, Boundary Scan and ARM CoreSight Components
- Advanced JTAG Security Module (AJSM)
- Up to 64 General-Purpose I/O (GIO) Pins – Up to 16 GIO Pins With Interrupt Generation Capability
- Enhanced Timing Peripherals – 7 Enhanced Pulse Width Modulator (ePWM) Modules – 6 Enhanced Capture (eCAP) Modules – 2 Enhanced Quadrature Encoder Pulse (eQEP) Modules
- Two Next Generation High-End Timer (N2HET) Modules – N2HET1: 32 Programmable Channels – N2HET2: 18 Programmable Channels – 160-Word Instruction RAM With Parity Protection Each – Each N2HET Includes Hardware Angle Generator – Dedicated High-End Timer Transfer Unit (HTU) for Each N2HET
- Two 12-Bit Multibuffered ADC Modules – ADC1: 24 Channels – ADC2: 16 Channels – 16 Shared Channels – 64 Result Buffers With Parity Protection Each
- Multiple Communication Interfaces – Up to Three CAN Controllers (DCANs) – 64 Mailboxes With Parity Protection Each – Compliant to CAN Protocol Version 2.0A and 2.0B – Inter-Integrated Circuit (I²C) – 3 Multibuffered Serial Peripheral Interfaces (MibSPIs) – 128 Words With Parity Protection Each – 8 Transfer Groups – One Standard Serial Peripheral Interface (SPI) Module Two UART (SCI) Interfaces, One With Local Interconnect Network (LIN 2.1) Interface Support
- Packages – 144-Pin Quad Flatpack (PGE) [Green] – 100-Pin Quad Flatpack (PZ) [Green]
Applications
- Electric Power Steering (EPS)
- Braking Systems (ABS and ESC)
- HEV and EV Inverter Systems
- Battery-Management Systems
- Active Driver Assistance Systems
- Railway Communications
- Off-road Vehicles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.7223 | $ 16.72 |
| 10+ | $ 15.9371 | $ 159.37 |
| 30+ | $ 14.5756 | $ 437.27 |
| 100+ | $ 13.3883 | $ 1338.83 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 45 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 45 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | 64KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-R4F | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | - |
Introduction
The TMS570LS0914 device is part of the Hercules TMS570 series of high-performance automotive-grade ARM Cortex -R-based MCUs. It has on-chip diagnostic features including: dual CPUs in lockstep; CPU and memory Built-In Self-Test (BIST) logic; ECC on both the flash and the SRAM; parity on peripheral memories; and loopback capability on most peripheral I/Os. The TMS570LS0914 device integrates the ARM Cortex-R4F floating-point CPU which offers an efficient 1.66 DMIPS/MHz, and has configurations which can run up to 160 MHz providing up to 265 DMIPS. The TMS570 device supports the word invariant big-endian [BE32] format. The TMS570LS0914 device has 1MB of integrated flash and 128KB of RAM configurations with single-bit error correction and double-bit error detection. The flash memory on this device is nonvolatile, electrically erasable and programmable, and is implemented with a 64-bit-wide data bus interface. The flash operates on a 3.3-V supply input (same level as the I/O supply) for all read, program, and erase operations. The SRAM supports single-cycle read and write accesses in byte, halfword, word, and doubleword modes throughout the supported frequency range. The TMS570LS0914 device features peripherals for real-time control-based applications, including two Next-Generation High-End Timer (N2HET) timing coprocessors with up to 44 total I/O terminals, seven Enhanced PWM (ePWM) modules with up to 14 outputs, six Enhanced Capture (eCAP) modules, two Enhanced Quadrature Encoder Pulse (eQEP) modules, and two 12-bit Analog-to-Digital Converters (ADCs) supporting up to 24 inputs. The N2HET is an advanced intelligent timer that provides sophisticated timing functions for real-time applications. The timer is software-controlled, using a reduced instruction set, with a specialized timer micromachine and an attached I/O port. The N2HET can be used for pulse-width-modulated outputs, capture or compare inputs, or general-purpose I/O (GIO). The N2HET is especially well suited for applications requiring multiple sensor information and drive actuators with complex and accurate time pulses. A High-End Timer Transfer Unit (HTU) can transfer N2HET data to or from main memory. A Memory Protection Unit (MPU) is built into the HTU. The ePWM module can generate complex pulse width waveforms with minimal CPU overhead or intervention. The ePWM is easy to use and supports complementary PWMs and deadband generation. With integrated trip zone protection and synchronization with the on-chip MibADC, the ePWM is ideal for digital motor control applications. The eCAP module is essential in systems where the accurately timed capture of external events is important. The eCAP can also be used to monitor the ePWM outputs or to generate simple PWM when not needed for capture applications.
Features
- High-Performance Automotive-Grade Microcontroller (MCU) for Safety-Critical Applications – Dual CPUs Running in Lockstep – ECC on Flash and RAM Interfaces – Built-In Self-Test (BIST) for CPU and On-chip RAMs – Error Signaling Module With Error Pin – Voltage and Clock Monitoring
- ARM Cortex-R4F 32-Bit RISC CPU – 1.66 DMIPS/MHz With 8-Stage Pipeline – FPU With Single and Double Precision – 12-Region Memory Protection Unit (MPU) – Open Architecture With Third-Party Support
- Operating Conditions – Up to 160-MHz System Clock – Core Supply Voltage (VCC): 1.14 to 1.32 V – I/O Supply Voltage (VCCIO): 3.0 to 3.6 V
- Integrated Memory – 1MB of Flash With ECC – 128KB of RAM With ECC – 64KB of Flash for Emulated EEPROM With ECC
- Common Platform Architecture – Consistent Memory Map Across Family – Real-Time Interrupt Timer (RTI) OS Timer – 128-Channel Vectored Interrupt Module (VIM) – 2-Channel Cyclic Redundancy Checker (CRC)
- Direct Memory Access (DMA) Controller – 16 Channels and 32 Peripheral Requests – Parity for Control Packet RAM – DMA Accesses Protected by Dedicated MPU
- Frequency-Modulated Phase-Locked Loop (FMPLL) With Built-In Slip Detector
- IEEE 1149.1 JTAG, Boundary Scan and ARM CoreSight Components
- Advanced JTAG Security Module (AJSM)
- Up to 64 General-Purpose I/O (GIO) Pins – Up to 16 GIO Pins With Interrupt Generation Capability
- Enhanced Timing Peripherals – 7 Enhanced Pulse Width Modulator (ePWM) Modules – 6 Enhanced Capture (eCAP) Modules – 2 Enhanced Quadrature Encoder Pulse (eQEP) Modules
- Two Next Generation High-End Timer (N2HET) Modules – N2HET1: 32 Programmable Channels – N2HET2: 18 Programmable Channels – 160-Word Instruction RAM With Parity Protection Each – Each N2HET Includes Hardware Angle Generator – Dedicated High-End Timer Transfer Unit (HTU) for Each N2HET
- Two 12-Bit Multibuffered ADC Modules – ADC1: 24 Channels – ADC2: 16 Channels – 16 Shared Channels – 64 Result Buffers With Parity Protection Each
- Multiple Communication Interfaces – Up to Three CAN Controllers (DCANs) – 64 Mailboxes With Parity Protection Each – Compliant to CAN Protocol Version 2.0A and 2.0B – Inter-Integrated Circuit (I²C) – 3 Multibuffered Serial Peripheral Interfaces (MibSPIs) – 128 Words With Parity Protection Each – 8 Transfer Groups – One Standard Serial Peripheral Interface (SPI) Module Two UART (SCI) Interfaces, One With Local Interconnect Network (LIN 2.1) Interface Support
- Packages – 144-Pin Quad Flatpack (PGE) [Green] – 100-Pin Quad Flatpack (PZ) [Green]
Applications
- Electric Power Steering (EPS)
- Braking Systems (ABS and ESC)
- HEV and EV Inverter Systems
- Battery-Management Systems
- Active Driver Assistance Systems
- Railway Communications
- Off-road Vehicles
C1339825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



