TI TPS70930DBVR
| Manufacturer | |
| MPN | TPS70930DBVR |
| LCSC Part # | C133981 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over temperature. With a quiescent current of only 1μA, these devices are an ideal solution for always-on, battery-powered systems requiring very low idle-state power consumption. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. Shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.
Features
- Ultra-low IQ: 1μA
- Reverse current protection
- Low I<sub>SHUTDOWN</sub>: 150nA
- Input voltage range: 2.7V to 30V
- 200mA peak output support
- 2% accuracy over temperature range
- Fixed output voltage options: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON-6
Applications
- Zigbee networks
- Home automation
- Metering
- Electronic scales
- Portable power tools
- Remote control devices
- Wireless handsets, smartphones, PDAs, WLANs, and other PC expansion cards
- Large home appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3168 | $ 1.58 |
| 50+ | $ 0.248 | $ 12.40 |
| 150+ | $ 0.2186 | $ 32.79 |
| 500+ | $ 0.1888 | $ 94.40 |
| 3,000+ | $ 0.1725 | $ 517.50 |
| 6,000+ | $ 0.1626 | $ 975.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS709 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over temperature. With a quiescent current of only 1μA, these devices are an ideal solution for always-on, battery-powered systems requiring very low idle-state power consumption. For added safety, these devices also feature thermal shutdown, current limiting, and reverse current protection. Shutdown mode is enabled by pulling the EN pin low. Shutdown current in this mode is as low as 150nA (typical). The TPS709 series is available in WSON-6 and SOT-23-5 packages.
Features
- Ultra-low IQ: 1μA
- Reverse current protection
- Low I<sub>SHUTDOWN</sub>: 150nA
- Input voltage range: 2.7V to 30V
- 200mA peak output support
- 2% accuracy over temperature range
- Fixed output voltage options: 1.2V to 6.5V
- Thermal shutdown and overcurrent protection
- Package: SOT-23-5, WSON-6
Applications
- Zigbee networks
- Home automation
- Metering
- Electronic scales
- Portable power tools
- Remote control devices
- Wireless handsets, smartphones, PDAs, WLANs, and other PC expansion cards
- Large home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



