LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATSAM4E8EB-CNR product image
Images for reference only

MICROCHIP ATSAM4E8EB-CNR

Manufacturer
MPN
ATSAM4E8EB-CNR
LCSC Part #
C1339593
Packaging
LFBGA-144
Customer #
Key Attributes
ARM Cortex-M4 32 Bit 120MHz 117 LFBGA-144 Microcontrollers RoHS
Datasheetpdf iconMICROCHIP ATSAM4E8EB-CNR
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5018$ 10.50
200+$ 4.0655$ 813.10
500+$ 3.922$ 1961.00
1,000+$ 3.851$ 3851.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingLFBGA-144
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.62V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O117

Introduction

AI Translation

The Atmel | SMART SAM4E series of Flash microcontrollers is based on the high-performance 32-bit ARM Cortex-M4 RISC processor and includes a floating point unit (FPU). It operates at a maximum speed of 120 MHz and features up to 1024 Kbytes of Flash, 2 Kbytes of cache memory and up to 128 Kbytes of SRAM. The SAM4E offers a rich set of advanced connectivity peripherals including 10/100 Mbps Ethernet MAC supporting IEEE 1588 and dual CAN. With a singleprecision FPU, advanced analog features, as well as a full set of timing and control functions, the SAM4E is the ideal solution for industrial automation, home and building control, machine-to-machine communications, automotive aftermarket and energy management applications. The peripheral set includes a full-speed USB device port with embedded transceiver, a 10/100 Mbps Ethernet MAC supporting IEEE 1588, a high-speed MCI for SDIO/SD/MMC, an external bus interface featuring a static memory controller providing connection to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, a parallel I/O capture mode for camera interface, hardware acceleration for AES256, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, as well as a 4-channel PWM, 3 three-channel general-purpose 32-bit timers (with stepper motor and quadrature decoder logic support), a low-power RTC, a low-power RTT, 256-bit General Purpose Backup Registers, 2 Analog Front End interfaces (16-bit ADC, DAC, MUX and PGA), one 12-bit DAC (2-channel) and an analog comparator. The SAM4E devices have three software-selectable low-power modes: Sleep, Wait and Backup. In Sleep mode, the processor is stopped while all other functions can be kept running. In Wait mode, all clocks and functions are stopped but some peripherals can be configured to wake up the system based on predefined conditions. The Real-time Event Managment allows peripherals to receive, react to and send events in Active and Sleep modes without processor intervention.

Features

AI Translation
  • Core
    • ARM Cortex-M4 with 2 Kbytes Cache running at up to 120 MHz
    • Memory Protection Unit (MPU)
    • DSP Instruction
    • Floating Point Unit (FPU)
    • Thumb-2 Instruction Set
    • Up to 1024 Kbytes Embedded Flash
    • 128 Kbytes Embedded SRAM
    • 16 Kbytes ROM with Embedded Boot Loader Routines (UART) and IAP Routines
    • Static Memory Controller (SMC): SRAM, NOR, NAND Support
    • NAND Flash Controller
  • System
    • Embedded Voltage Regulator for Single Supply Operation
    • Power-on-Reset (POR), Brown-out Detector (BOD) and Dual Watchdog for Safe Operation
    • Quartz or Ceramic Resonator Oscillators: 3 to 20 MHz Main Power with Failure Detection and Optional Low power 32.768 kHz for RTC or Device Clock
    • RTC with Gregorian and Persian Calendar Mode, Waveform Generation in Backup mode
    • RTC counter calibration circuitry compensates for 32.768 kHz crystal frequency inaccuracy
    • High Precision 4/8/12 MHz Factory Trimmed Internal RC Oscillator with 4 MHz Default Frequency for Device Startup. In-application Trimming Access for Frequency Adjustment
    • Slow Clock Internal RC Oscillator as Permanent Low-power Mode Device Clock
    • One PLL up to 240 MHz for Device Clock and for USB
    • Temperature Sensor
    • Low-power tamper detection on two inputs, anti-tampering by immediate clear of general-purpose backup registers (GPBR)
    • Up to 2 Peripheral DMA Controllers (PDC) with up to 33 Channels
    • One 4-channel DMA Controller
    • Low-power Modes Sleep, Wait and Backup modes, down to 0.9 μA in Backup mode with RTC, RTT, and GPBR
  • Peripherals
    • Two USARTs with USART1 (ISO7816, IrDA, RS-485, SPI, Manchester and Modem Modes)
    • USB 2.0 Device: Full Speed (12 Mbits), 2668 byte FIFO, up to 8 Endpoints. On-chip Transceiver
    • Two 2-wire UARTs
    • Two 2-wire Interfaces (TWI)
    • High-speed Multimedia Card Interface (SDIO/SD Card/MMC)
    • One Master/Slave Serial Peripheral Interface (SPI) with Chip Select Signals
    • Three 3-channel 32-bit Timer/Counter blocks with Capture, Waveform, Compare and PWM Mode. Quadrature Decoder Logic and 2-bit Gray Up/Down Counter for Stepper Motor
    • 32-bit low-power Real-time Timer (RTT) and low-power Real-time Clock (RTC) with calendar and alarm features
    • 256-bit General Purpose Backup Registers (GPBR)
    • One Ethernet MAC (GMAC) 10/100 Mbps in MII mode only with dedicated DMA and Support for IEEE1588, Wake-on-LAN
    • Two CAN Controllers with eight Mailboxes
    • 4-channel 16-bit PWM with Complementary Output, Fault Input, 12-bit Dead Time Generator Counter for Motor Control
    • Real-time Event Management
  • Cryptography
    • AES 256-bit Key Algorithm compliant with FIPS Publication 197
  • Analog
    • AFE (Analog Front End): 2x16-bit ADC, up to 24-channels, Differential Input Mode, Programmable Gain Stage, Auto Calibration and Automatic Offset Correction
    • One 2-channel 12-bit 1 Msps DAC
    • One Analog Comparator with Flexible Input Selection, Selectable Input Hysteresis
  • I/O
    • Up to 117 I/O Lines with External Interrupt Capability (Edge or Level Sensitivity), Debouncing, Glitch Filtering and On-die Series Resistor Termination
    • Bidirectional Pad, Analog I/O, Programmable Pull-up/Pull-down
    • Five 32-bit Parallel Input/Output Controllers, Peripheral DMA Assisted Parallel Capture Mode

Applications

AI Translation
  • industrial automation
  • home and building control
  • machine-to-machine communications
  • automotive aftermarket
  • energy management applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ATSAM4E8EB-CNMICROCHIPLFBGA-1440$ 10.3089
ATSAM4E16EB-CNRMICROCHIPLFBGA-1440$ 0.4631
ATSAM4E16EB-CNMICROCHIPLFBGA-1440$ 12.0777
ATSAM4E8EA-CUMICROCHIPLFBGA-1440$ 10.3181
ATSAM4E8EA-CURMICROCHIPLFBGA-1440$ 11.8419
ATSAM4E16EA-CURMICROCHIPLFBGA-1440$ 12.2583
ATSAM4E16EA-CUMICROCHIPLFBGA-1440$ 5.1898