LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM385M3-1.2/NOPB product image
  • LM385M3-1.2/NOPB thumbnail 1
  • LM385M3-1.2/NOPB thumbnail 2
  • LM385M3-1.2/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM385M3-1.2/NOPBRoHS

Manufacturer
MPN
LM385M3-1.2/NOPB
LCSC Part #
C133959
Packaging
SOT-23
Customer #
Key Attributes
Micropower Voltage Reference Diode
Datasheetpdf iconTI LM385M3-1.2/NOPB
In-Stock: 386
386 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7132$ 0.71
10+$ 0.5748$ 5.75
30+$ 0.5064$ 15.19
100+$ 0.438$ 43.80
500+$ 0.3615$ 180.75
1,000+$ 0.342$ 342.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Quiescent Current15uA
Output Voltage1.235V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation10uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Output TypeFixed
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM185-1.2-N/LM285-1.2-N/LM385-1.2-N are micropower 2-terminal band-gap voltage regulator diodes. Operating over a 10μA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2-N band-gap reference uses only transistors and resistors, low noise and good long term stability result.

Careful design of the LM185-1.2-N has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation.

The extremely low power drain of the LM185-1.2-N makes it useful for micropower circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life.

Further, the wide operating current allows it to replace older references with a tighter tolerance part.

The LM185-1.2-N is rated for operation over a -55°C to 125°C temperature range while the LM285-1.2-N is rated -40°C to 85°C and the LM385-1.2-N 0°C to 70°C. The LM185-1.2-N/LM285-1.2-N are available in a hermetic TO package and the LM285-1.2-N/LM385-1.2-N are also available in a low-cost TO-92 molded package, as well as SOIC and SOT-23.

Features

AI Translation
  • ±1% and 2% Initial Tolerance
  • Operating Current of 10μA to 20mA
  • 1Ω Dynamic Impedance
  • Low Temperature Coefficient
  • Low Voltage Reference—1.235V
  • 2.5V Device and Adjustable Device Also Available