ST STM32F103VCH6
| Manufacturer | |
| Mfr. Part # | STM32F103VCH6 |
| LCSC Part # | C1339455 |
| Package | LFBGA-100 |
| Customer # | |
| Key Attributes | Mainstream Enhanced ARM Cortex-M3 MCU, featuring 256 KB Flash, 72 MHz CPU, motor control, USB, and CAN. |
| Description | ARM Cortex-M3 72MHz 80 LFBGA-100 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LFBGA-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 184 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.487 | $ 8.49 |
10+ | $ 8.2826 | $ 82.83 |
30+ | $ 8.1474 | $ 244.42 |
100+ | $ 8.0106 | $ 801.06 |
Standard Packaging 184/Full
Tray | ||
Better price for more quantity?
$