NXP S9S08LG32J0VLK
| Manufacturer | |
| MPN | S9S08LG32J0VLK |
| LCSC Part # | C1339453 |
| Packaging | LQFP-80(14x14) |
| Customer # | |
| Key Attributes | S08 8 Bit 40MHz LQFP-80(14x14) Microcontrollers RoHS |
| Datasheet | NXP S9S08LG32J0VLK |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8-bit HCS08 Central Processor Unit (CPU)
- Up to 40 MHz CPU at 5.5 V to 2.7 V across temperature range of -40 °C to 85 °C and -40 °C to 105 °C
- HCS08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
- On-Chip Memory
- 32 KB or 18 KB dual array flash; read/program/erase over full operating voltage and temperature
- 1984 byte random access memory (RAM)
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Power-Saving Modes
- Two low-power stop modes (stop2 and stop3)
- Reduced-power wait mode
- Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
- Low power On-Chip crystal oscillator (XOSC) that can be used in low-power modes to provide accurate clock source to real time counter and LCD controller
- 100 μs typical wakeup time from stop3 mode
- Clock Source Options
- Oscillator (XOSC) — Loop-control Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Internal Clock Source (ICS) — Internal clock source module containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage; supports bus frequencies from 1 MHz to 20 MHz
- System Protection
- COP reset with option to run from dedicated 1 kHz internal clock or bus clock
- Low-voltage warning with interrupt
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash and RAM protection
- Development Support
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging and plus two more breakpoints in On-Chip debug module
- On-Chip in-circuit emulator (ICE) debug module containing three comparators and nine trigger modes; eight deep FIFO for storing change-of-flow addresses and event-only data; debug module supports both tag and force breakpoints
- Peripherals
- LCD — Up to 4x41 or 8x37 LCD driver with internal charge pump
- ADC — Up to 16-channel, 12-bit resolution, 2.5 μs conversion time, automatic compare function, temperature sensor, internal bandgap reference channel, runs in stop3 and can wake up the system, fully functional from 5.5 V to 2.7 V
- SCI — Full duplex non-return to zero (NRZ), LIN master extended break generation, LIN slave extended break detection, wakeup on active edge
- SPI — Full-duplex or single-wire bidirectional, double-buffered transmit and receive, master or slave mode, MSB-first or LSB-first shifting
- IIC — With up to 100 kbps with maximum bus loading, multi-master operation, programmable slave address, interrupt driven byte-by-byte data transfer, supports broadcast mode and 10-bit addressing
- TPMx — One 6 channel and one 2 channel, selectable input capture, output compare, or buffered edge or center-aligned PWM on each channel
- MTIM — 8-bit counter with match register, four clock sources with prescaler dividers, can be used for periodic wakeup
- RTC — 8-bit modulus counter with binary or decimal based prescaler, three clock sources including one external source, can be used for time base, calendar, or task scheduling functions
- KBI — One keyboard control module capable of supporting 8x8 keyboard matrix
- IRQ — External pin for wakeup from low-power modes
- Input/Output
- 39, 53, or 69 GPIOs
- 8 KBI and 1 IRQ interrupt with selectable polarity
- Hysteresis and configurable pullup device on all input pins, configurable slew rate and drive strength on all output pins
- Package Options
- 48-pin LQFP, 64-pin LQFP, and 80-pin LQFP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 179
179 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6043 | $ 3.60 |
| 10+ | $ 3.4109 | $ 34.11 |
| 30+ | $ 3.2961 | $ 98.88 |
| 90+ | $ 3.1796 | $ 286.16 |
| 450+ | $ 3.1255 | $ 1406.48 |
| 900+ | $ 3.1009 | $ 2790.81 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(14x14) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 8-bit HCS08 Central Processor Unit (CPU)
- Up to 40 MHz CPU at 5.5 V to 2.7 V across temperature range of -40 °C to 85 °C and -40 °C to 105 °C
- HCS08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
- On-Chip Memory
- 32 KB or 18 KB dual array flash; read/program/erase over full operating voltage and temperature
- 1984 byte random access memory (RAM)
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Power-Saving Modes
- Two low-power stop modes (stop2 and stop3)
- Reduced-power wait mode
- Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
- Low power On-Chip crystal oscillator (XOSC) that can be used in low-power modes to provide accurate clock source to real time counter and LCD controller
- 100 μs typical wakeup time from stop3 mode
- Clock Source Options
- Oscillator (XOSC) — Loop-control Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Internal Clock Source (ICS) — Internal clock source module containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage; supports bus frequencies from 1 MHz to 20 MHz
- System Protection
- COP reset with option to run from dedicated 1 kHz internal clock or bus clock
- Low-voltage warning with interrupt
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash and RAM protection
- Development Support
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging and plus two more breakpoints in On-Chip debug module
- On-Chip in-circuit emulator (ICE) debug module containing three comparators and nine trigger modes; eight deep FIFO for storing change-of-flow addresses and event-only data; debug module supports both tag and force breakpoints
- Peripherals
- LCD — Up to 4x41 or 8x37 LCD driver with internal charge pump
- ADC — Up to 16-channel, 12-bit resolution, 2.5 μs conversion time, automatic compare function, temperature sensor, internal bandgap reference channel, runs in stop3 and can wake up the system, fully functional from 5.5 V to 2.7 V
- SCI — Full duplex non-return to zero (NRZ), LIN master extended break generation, LIN slave extended break detection, wakeup on active edge
- SPI — Full-duplex or single-wire bidirectional, double-buffered transmit and receive, master or slave mode, MSB-first or LSB-first shifting
- IIC — With up to 100 kbps with maximum bus loading, multi-master operation, programmable slave address, interrupt driven byte-by-byte data transfer, supports broadcast mode and 10-bit addressing
- TPMx — One 6 channel and one 2 channel, selectable input capture, output compare, or buffered edge or center-aligned PWM on each channel
- MTIM — 8-bit counter with match register, four clock sources with prescaler dividers, can be used for periodic wakeup
- RTC — 8-bit modulus counter with binary or decimal based prescaler, three clock sources including one external source, can be used for time base, calendar, or task scheduling functions
- KBI — One keyboard control module capable of supporting 8x8 keyboard matrix
- IRQ — External pin for wakeup from low-power modes
- Input/Output
- 39, 53, or 69 GPIOs
- 8 KBI and 1 IRQ interrupt with selectable polarity
- Hysteresis and configurable pullup device on all input pins, configurable slew rate and drive strength on all output pins
- Package Options
- 48-pin LQFP, 64-pin LQFP, and 80-pin LQFP
C1339453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MC9S08AC128CLKE | NXP | Similar | LQFP-80(14x14) | 10 | $ 12.455 | ||
| S9S08LG32J0CLK | NXP | Similar | LQFP-80(14x14) | 0 | $ 7.8208 | ||
| MC9S08AC96CLKE | NXP | Similar | LQFP-80(14x14) | 0 | $ 18.5454 | ||
| MC9S08AC96MLKE | NXP | Similar | LQFP-80(14x14) | 0 | $ 12.8081 | ||
| MC9S08AC128MLKE | NXP | Similar | LQFP-80(14x14) | 0 | $ 13.9711 |
5 more alternative parts.View all substitutes

