ST STM32L100C6U6
| Manufacturer | |
| MPN | STM32L100C6U6 |
| LCSC Part # | C1339422 |
| Packaging | TQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Ultra-low power 32-bit value series Arm Cortex-M3 MCU, featuring 32 KB Flash, 32 MHz CPU, LCD, and USB |
| Datasheet | ST STM32L100C6U6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TQFN-48-EP(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TQFN-48-EP(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU ARM-based Cortex-M3, 128KB Flash, 10KB SRAM, 2KB EEPROM, LCD, USB, ADC, DAC
Features
AI Translation
- Ultra-low-power platform
- 1.8 V to 3.6 V power supply
- -40℃ to 85℃ temperature range
- 0.3 μA Standby mode (2 wakeup pins)
- 0.9 μA Standby mode + RTC
- 0.57 μA Stop mode (16 wakeup lines)
- 1.2 μA Stop mode + RTC
- 9 μA Low-power run mode
- 214 μA/MHz Run mode
- 10 nA ultra-low I/O leakage
- <8 μs wakeup time
- Core: 32-bit ARM Cortex-M3 CPU From 32 kHz up to 32 MHz max 1.25 DMIPS/MHz (Dhrystone 2.1) Memory protection unit
- Reset and supply management Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds Ultra-low-power POR/PDR Programmable voltage detector (PVD)
- Clock sources: 1 to 24 MHz crystal oscillator 32 kHz oscillator for RTC with calibration High-speed internal 16 MHz Internal low-power 37 kHz RC Internal multispeed low-power 65 kHz to 4.2 MHz PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader USART supported
- Up to 128 Kbytes of Flash memory with ECC
- Up to 10 Kbytes of RAM
- Up to 2 Kbytes of true EEPROM with ECC
- 20-byte backup register
- LCD Driver for up to 8×28 segments
- Analog peripherals 12-bit ADC 1 Msps up to 20 channels 12-bit DAC 2 channels with output buffers Two ultra-low-power comparators
- Seven DMA controller channels
- Ten timers: Six 16-bit timers with up to 4 IC/OC/PWM channels Two 16-bit basic timers Two watchdog timers (independent and window)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7331 | $ 3.73 |
| 260+ | $ 1.4459 | $ 375.93 |
| 520+ | $ 1.3941 | $ 724.93 |
| 1,040+ | $ 1.3698 | $ 1424.59 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TQFN-48-EP(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TQFN-48-EP(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra-low-power 32-bit MCU ARM-based Cortex-M3, 128KB Flash, 10KB SRAM, 2KB EEPROM, LCD, USB, ADC, DAC
Features
AI Translation
- Ultra-low-power platform
- 1.8 V to 3.6 V power supply
- -40℃ to 85℃ temperature range
- 0.3 μA Standby mode (2 wakeup pins)
- 0.9 μA Standby mode + RTC
- 0.57 μA Stop mode (16 wakeup lines)
- 1.2 μA Stop mode + RTC
- 9 μA Low-power run mode
- 214 μA/MHz Run mode
- 10 nA ultra-low I/O leakage
- <8 μs wakeup time
- Core: 32-bit ARM Cortex-M3 CPU From 32 kHz up to 32 MHz max 1.25 DMIPS/MHz (Dhrystone 2.1) Memory protection unit
- Reset and supply management Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds Ultra-low-power POR/PDR Programmable voltage detector (PVD)
- Clock sources: 1 to 24 MHz crystal oscillator 32 kHz oscillator for RTC with calibration High-speed internal 16 MHz Internal low-power 37 kHz RC Internal multispeed low-power 65 kHz to 4.2 MHz PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader USART supported
- Up to 128 Kbytes of Flash memory with ECC
- Up to 10 Kbytes of RAM
- Up to 2 Kbytes of true EEPROM with ECC
- 20-byte backup register
- LCD Driver for up to 8×28 segments
- Analog peripherals 12-bit ADC 1 Msps up to 20 channels 12-bit DAC 2 channels with output buffers Two ultra-low-power comparators
- Seven DMA controller channels
- Ten timers: Six 16-bit timers with up to 4 IC/OC/PWM channels Two 16-bit basic timers Two watchdog timers (independent and window)
C1339422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM32L152C6U6A | ST | UFQFPN-48(7x7) | 10 | $5.5122 $9.5038 | ||
| STM32L152C8U6A | ST | UFQFPN-48(7x7) | 19 | $2.8749 $8.9839 | ||
| STM32L151C8U6A | ST | UFQFPN-48(7x7) | 9 | $ 6.3991 | ||
| STM32L151CBU6TR | ST | VQFN-48-EP(7x7) | 27 | $ 7.3694 | ||
| STM32L151CCU6 | ST | UFQFPN-48(7x7) | 11 | $ 10.5665 | ||
| STM32F103C6U6A | ST | QFN-48-EP(7x7) | 24 | $ 6.7377 | ||
| STM32L100C6U6TR | ST | UFQFN-48-EP(7x7) | 0 | $ 3.8543 | ||
| STM32L151C6U6A | ST | UFQFPN-48(7x7) | 0 | $ 5.043 | ||
| STM32L152C6U6 | ST | UFQFPN-48(7x7) | 0 | $ 4.0017 | ||
| STM32L151C6U6TR | ST | UFQFPN-48(7x7) | 0 | $ 4.1244 | ||
| STM32L151C6U6ATR | ST | UFQFPN-48(7x7) | 0 | $ 3.4514 | ||
| STM32L151C8U6TR | ST | UFQFPN-48(7x7) | 0 | $ 4.5103 | ||
| STM32L151CBU6 | ST | UFQFPN-48(7x7) | 0 | $ 8.5121 | ||
| STM32L151CCU6TR | ST | UFQFPN-48(7x7) | 0 | $ 12.5537 | ||
| STM32L151CBU6D | ST | UFQFPN-48(7x7) | 0 | $ 4.9308 | ||
| STM32L152CCU6D | ST | UFQFPN-48(7x7) | 0 | $ 5.1972 | ||
| STM32L100C6U6A | ST | UFQFPN-48(7x7) | 0 | $ 3.8416 | ||
| STM32F101C8U6TR | ST | UFQFPN-48(7x7) | 0 | $ 4.2062 | ||
| STM32F101CBU6 | ST | UFQFPN-48(7x7) | 0 | $ 4.3236 | ||
| STM32F101CBU6TR | ST | UFQFPN-48(7x7) | 0 | $ 4.9292 |

