TI MSP430FR2675TRHBR
| Manufacturer | |
| MPN | MSP430FR2675TRHBR |
| LCSC Part # | C1339239 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Capacitive touch-sensing mixed-signal microcontroller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 32.5KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32.5KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5305 | $ 4.53 |
| 10+ | $ 4.4268 | $ 44.27 |
| 30+ | $ 4.3587 | $ 130.76 |
| 100+ | $ 4.2889 | $ 428.89 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 32.5KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32.5KB | |
| CPU Core | MSP430 CPU16 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
C1339239 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



