NXP LPC1114FBD48/333,1
| Manufacturer | |
| MPN | LPC1114FBD48/333,1 |
| LCSC Part # | C1339221 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0 microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 56KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 56KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Introduction
The LPC1111/12/13/14 is a family of low-cost microcontrollers based on the ARM Cortex-M0 core, designed as drop-in replacements for existing 8-bit/16-bit applications. They deliver high performance, low power consumption, an easy-to-use instruction set and memory address space, and more compact code size compared to existing 8-bit/16-bit architectures. The LPC1111/12/13/14 operates at up to 50MHz. Peripherals include: up to 32kB Flash, 8kB data memory, one Fast-mode Plus I²C bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP support, four general-purpose timers, one 10-bit ADC, and up to 42 GPIO pins.
Features
- ARM Cortex-M0 processor, operating frequency up to 50MHz
- ARM Cortex-M0 processor with built-in NVIC
- SWD (Serial Wire Debug)
- System tick timer
- 32kB (LPC1114), 24kB (LPC1113), 16kB (LPC1112), or 8kB (LPC1111) on-chip Flash program memory
- 8kB, 4kB, or 2kB SRAM
- ISP and IAP via on-chip bootloader software
- Up to 42 GPIO pins with configurable pull-up and pull-down resistors
- GPIO pins usable as edge- or level-triggered interrupt sources
- Maximum current output drive capability of 20mA per pin
- Maximum sink current of 20mA on I²C bus pins in Fast-mode Plus
- 4 general-purpose timers/counters with 4 capture inputs and 13 match outputs
- Programmable WDT
- 10-bit ADC with input multiplexing across 8 pins
- UART with fractional baud rate generator, internal FIFO, and RS-485 mode support
- 2 SSP-capable SPI controllers with FIFO and multi-protocol support (dual SPI interfaces available on LQFP48 and PLCC44 packages only)
- I²C bus interface supporting full I²C bus specification and Fast-mode Plus, data rate up to 1Mbit/s, with multiple address recognition and monitor mode
- 12MHz internal RC (IRC) oscillator, accuracy trimmed to 1%, usable as system clock
- Crystal oscillator operating range: 1MHz~25MHz
- Programmable watchdog oscillator, frequency range: 7.8kHz~1.8MHz
- PLL allows CPU to operate at maximum speed without a high-frequency crystal; clock sourced from system oscillator or internal RC oscillator
- Clock output function with divider, connectable to main oscillator clock, IRC clock, CPU clock, and watchdog clock
- Integrated PMU minimizes power consumption in Sleep, Deep-sleep, and Deep power-down modes
- Power Profile optimization via boot ROM — achieves performance optimization and power minimization in a given application with simple function calls (LPC1100L series only: LPC111x/102/202/302)
- 3 power-saving modes: Sleep, Deep-sleep, and Deep power-down
- Processor wake-up from Deep-sleep mode via dedicated Start Logic, triggerable from up to 13 function pins
- POR (Power-On Reset)
- BOD (Brown-Out Detection) with four independent thresholds, supporting interrupt generation and forced reset
- Unique device serial number
- Single supply voltage (1.8V~3.6V)
- Available packages: LQFP48, PLCC44, and HVQFN33
Applications
- Electronic measurement
- Lighting
- Alarm systems
- White goods
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3051 | $ 5.31 |
| 10+ | $ 4.5615 | $ 45.62 |
| 30+ | $ 4.1092 | $ 123.28 |
| 100+ | $ 3.7293 | $ 372.93 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 56KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 56KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Introduction
The LPC1111/12/13/14 is a family of low-cost microcontrollers based on the ARM Cortex-M0 core, designed as drop-in replacements for existing 8-bit/16-bit applications. They deliver high performance, low power consumption, an easy-to-use instruction set and memory address space, and more compact code size compared to existing 8-bit/16-bit architectures. The LPC1111/12/13/14 operates at up to 50MHz. Peripherals include: up to 32kB Flash, 8kB data memory, one Fast-mode Plus I²C bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP support, four general-purpose timers, one 10-bit ADC, and up to 42 GPIO pins.
Features
- ARM Cortex-M0 processor, operating frequency up to 50MHz
- ARM Cortex-M0 processor with built-in NVIC
- SWD (Serial Wire Debug)
- System tick timer
- 32kB (LPC1114), 24kB (LPC1113), 16kB (LPC1112), or 8kB (LPC1111) on-chip Flash program memory
- 8kB, 4kB, or 2kB SRAM
- ISP and IAP via on-chip bootloader software
- Up to 42 GPIO pins with configurable pull-up and pull-down resistors
- GPIO pins usable as edge- or level-triggered interrupt sources
- Maximum current output drive capability of 20mA per pin
- Maximum sink current of 20mA on I²C bus pins in Fast-mode Plus
- 4 general-purpose timers/counters with 4 capture inputs and 13 match outputs
- Programmable WDT
- 10-bit ADC with input multiplexing across 8 pins
- UART with fractional baud rate generator, internal FIFO, and RS-485 mode support
- 2 SSP-capable SPI controllers with FIFO and multi-protocol support (dual SPI interfaces available on LQFP48 and PLCC44 packages only)
- I²C bus interface supporting full I²C bus specification and Fast-mode Plus, data rate up to 1Mbit/s, with multiple address recognition and monitor mode
- 12MHz internal RC (IRC) oscillator, accuracy trimmed to 1%, usable as system clock
- Crystal oscillator operating range: 1MHz~25MHz
- Programmable watchdog oscillator, frequency range: 7.8kHz~1.8MHz
- PLL allows CPU to operate at maximum speed without a high-frequency crystal; clock sourced from system oscillator or internal RC oscillator
- Clock output function with divider, connectable to main oscillator clock, IRC clock, CPU clock, and watchdog clock
- Integrated PMU minimizes power consumption in Sleep, Deep-sleep, and Deep power-down modes
- Power Profile optimization via boot ROM — achieves performance optimization and power minimization in a given application with simple function calls (LPC1100L series only: LPC111x/102/202/302)
- 3 power-saving modes: Sleep, Deep-sleep, and Deep power-down
- Processor wake-up from Deep-sleep mode via dedicated Start Logic, triggerable from up to 13 function pins
- POR (Power-On Reset)
- BOD (Brown-Out Detection) with four independent thresholds, supporting interrupt generation and forced reset
- Unique device serial number
- Single supply voltage (1.8V~3.6V)
- Available packages: LQFP48, PLCC44, and HVQFN33
Applications
- Electronic measurement
- Lighting
- Alarm systems
- White goods
C1339221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
