MICROCHIP ATTINY404-SSNR
| Manufacturer | |
| MPN | ATTINY404-SSNR |
| LCSC Part # | C1339119 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | AVR Microcontroller with Core Independent Peripherals and picoPower Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATtiny204/404 microcontrollers are using the high-performance, low-power AVR RISC architecture, and are capable of running at up to 20 MHz, with up to 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 14-pin package. The series uses the latest technologies with a flexible and low-power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.
Features
- CPU:
- AVR 8-bit CPU Running at up to 20 MHz
- Single cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Data Retention: 20 Years at 85℃
- System:
- Standby Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-down with wake-up functionality
- Peripherals:
- 3-channel Event System
- One 16-bit Timer/Counter Type A with Dedicated Period Register, Three Compare Channels (TCA)
- One 16-bit Timer/Counter Type B with Input Capture (TCB)
- One 16-bit Real-Time Counter (RTC) running from Internal RC Oscillator
- One USART with fractional Baud Rate Generator, Auto-baud, and Start-of-frame Detection
- Master/Slave Serial Peripheral Interface (SPI)
- Master/Slave TWI with Dual Address Match
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode Plus (Fm+, 1 MHz)
- Configurable Custom Logic (CCL) with Two Programmable Look-up Tables (LUT)
- Analog Comparator (AC)
- 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
- Automated CRC memory scan
- Watchdog Timer (WDT) with Window mode, with separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages:
- 12 Programmable I/O lines
- 14-pin SOIC150
- Temperature Ranges:
- -40℃ to 105℃
- -40℃ to 125℃
- Temperature graded device options available
- Speed Grades:
- 0-5 MHz @ 1.8V – 5.5V
- 0-10 MHz @ 2.7V – 5.5V
- 0-20 MHz @ 4.5V – 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4455 | $ 1.45 |
| 10+ | $ 1.2008 | $ 12.01 |
| 30+ | $ 1.0663 | $ 31.99 |
| 100+ | $ 0.9156 | $ 91.56 |
| 500+ | $ 0.8476 | $ 423.80 |
| 1,000+ | $ 0.8168 | $ 816.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATtiny204/404 microcontrollers are using the high-performance, low-power AVR RISC architecture, and are capable of running at up to 20 MHz, with up to 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 14-pin package. The series uses the latest technologies with a flexible and low-power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals.
Features
- CPU:
- AVR 8-bit CPU Running at up to 20 MHz
- Single cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Data Retention: 20 Years at 85℃
- System:
- Standby Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-down with wake-up functionality
- Peripherals:
- 3-channel Event System
- One 16-bit Timer/Counter Type A with Dedicated Period Register, Three Compare Channels (TCA)
- One 16-bit Timer/Counter Type B with Input Capture (TCB)
- One 16-bit Real-Time Counter (RTC) running from Internal RC Oscillator
- One USART with fractional Baud Rate Generator, Auto-baud, and Start-of-frame Detection
- Master/Slave Serial Peripheral Interface (SPI)
- Master/Slave TWI with Dual Address Match
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode Plus (Fm+, 1 MHz)
- Configurable Custom Logic (CCL) with Two Programmable Look-up Tables (LUT)
- Analog Comparator (AC)
- 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Five selectable internal voltage references: 0.55V, 1.1V, 1.5V, 2.5V, and 4.3V
- Automated CRC memory scan
- Watchdog Timer (WDT) with Window mode, with separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages:
- 12 Programmable I/O lines
- 14-pin SOIC150
- Temperature Ranges:
- -40℃ to 105℃
- -40℃ to 125℃
- Temperature graded device options available
- Speed Grades:
- 0-5 MHz @ 1.8V – 5.5V
- 0-10 MHz @ 2.7V – 5.5V
- 0-20 MHz @ 4.5V – 5.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



