MICROCHIP ATTINY204-SSFR
| Manufacturer | |
| MPN | ATTINY204-SSFR |
| LCSC Part # | C1339113 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | tinyAVR 0-series microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 2KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 64Byte | |
| Program Storage Size | 2KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
The ATtiny204/404 are members of the tinyAVR® 0- series of microcontrollers, using the AVR® processor with hardware multiplier, running at up to 20 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 14- pin package. The tinyAVR® 0- series uses the latest technologies with a flexible, low- power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- CPU:
- AVR® CPU - Running at up to 20 MHz - Single-cycle I/O access - Two-level interrupt controller - Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance:
- Flash: 10,000 cycles
- EEPROM: 100,000 cycles
- Data retention: 40 years at 55°C
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock Options:
- 16/20 MHz low-power internal RC oscillator
- 32/768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with full data retention
- Peripherals:
- One 16-bit Timer/Counter Type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter Type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match
- Philips I²C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- I/O and Packages:
- 12 programmable I/O lines
- 14-pin SOIC150
- Temperature Ranges:
- -40°C to 105°C
- -40°C to 125°C
- Speed Grades:
- 0 - 5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0 - 20 MHz @ 4.5V - 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9328 | $ 0.93 |
| 10+ | $ 0.9132 | $ 9.13 |
| 30+ | $ 0.8996 | $ 26.99 |
| 100+ | $ 0.886 | $ 88.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 64Byte | |
| Program Storage Size | 2KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 64Byte | |
| Program Storage Size | 2KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 12 |
Introduction
The ATtiny204/404 are members of the tinyAVR® 0- series of microcontrollers, using the AVR® processor with hardware multiplier, running at up to 20 MHz, with 2/4 KB Flash, 128/256 bytes of SRAM, and 64/128 bytes of EEPROM in a 14- pin package. The tinyAVR® 0- series uses the latest technologies with a flexible, low- power architecture including Event System and SleepWalking, accurate analog features, and Core Independent Peripherals.
Features
- CPU:
- AVR® CPU - Running at up to 20 MHz - Single-cycle I/O access - Two-level interrupt controller - Two-cycle hardware multiplier
- Memories:
- 2/4 KB In-system self-programmable Flash memory
- 64/128B EEPROM
- 128/256B SRAM
- Write/erase endurance:
- Flash: 10,000 cycles
- EEPROM: 100,000 cycles
- Data retention: 40 years at 55°C
- System:
- Power-on Reset (POR)
- Brown-out Detector (BOD)
- Clock Options:
- 16/20 MHz low-power internal RC oscillator
- 32/768 kHz Ultra Low-Power (ULP) internal RC oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes:
- Idle with all peripherals running for immediate wake-up
- Standby Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-Down with full data retention
- Peripherals:
- One 16-bit Timer/Counter Type A (TCA) with a dedicated period register and three compare channels
- One 16-bit Timer/Counter Type B (TCB) with input capture
- One 16-bit Real-Time Counter (RTC) running from internal RC oscillator
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- One master/slave Serial Peripheral Interface (SPI)
- One Two-Wire Interface (TWI) with dual address match
- Philips I²C compatible
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- One Analog Comparator (AC) with a low propagation delay
- One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
- Multiple voltage references (VREF):
- 0.55V
- 1.1V
- 1.5V
- 2.5V
- 4.3V
- Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with two programmable look-up tables
- Automated CRC memory scan (CRCSCAN)
- External interrupt on all general purpose pins
- I/O and Packages:
- 12 programmable I/O lines
- 14-pin SOIC150
- Temperature Ranges:
- -40°C to 105°C
- -40°C to 125°C
- Speed Grades:
- 0 - 5 MHz @ 1.8V - 5.5V
- 0 - 10 MHz @ 2.7V - 5.5V
- 0 - 20 MHz @ 4.5V - 5.5V
C1339113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



