LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Analog Technology FP6296XR-G1 product image
  • FP6296XR-G1 thumbnail 1
  • FP6296XR-G1 thumbnail 2
  • FP6296XR-G1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Advanced Analog Technology FP6296XR-G1

Manufacturer
MPN
FP6296XR-G1
LCSC Part #
C133888
Packaging
SOP-8-EP
Customer #
Key Attributes
10A Non-Synchronous PWM Boost Converter
DatasheetAdvanced Analog Technology FP6296XR-G1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18,605
18,605 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7717$ 0.77
10+$ 0.6059$ 6.06
30+$ 0.5353$ 16.06
100+$ 0.445$ 44.50
500+$ 0.3793$ 189.65
1,000+$ 0.3547$ 354.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAdvanced Analog Technology
PackagingSOP-8-EP
Operating Temperature-25℃~+85℃
Frequency - Switching400kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;External compensation;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.7V~12V
Switch tube (built-in/external)Built-in
Output Voltage13V
Output Current10A
Quiescent Current450uA

Introduction

AI Translation

The FP6296 is a current mode boost DC-DC converter. It is PWM circuitry with built-in 15mΩ power MOSFET make this regulator highly power efficient. The non-inverting input of error amplifier connects to a 1.2V precision reference voltage. Current mode control and external compensation network make is easy and flexible to stabilize the system. The FP6296 is available in the SOP-8L(EP) package to fit in space-saving PCB for the application fields.

Features

AI Translation
  • Supply Voltage Operating Range: 2.7V to 12V
  • Adjustable Output up to 13V
  • Internal Fixed PWM frequency: 400KHz
  • Precision Feedback Reference Voltage: 1.2V (±2%)
  • Internal 15mΩ, 10A, 14V Power MOSFET
  • Shutdown Current: 1μA (Max.)
  • Over Temperature Protection
  • Internal Soft Start Function
  • Adjustable Over Current Protection: 2A ~ 10A
  • Package: SOP-8L(EP)

Applications

AI Translation
  • Chargers
  • LCD Displays
  • Digital Cameras
  • Handheld Devices
  • Portable Products
  • Power Bank