RENESAS PS2801-4-F3
| Manufacturer | |
| MPN | PS2801-4-F3 |
| LCSC Part # | C133881 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER |
| Datasheet | RENESAS PS2801-4-F3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2801-1 and PS2801-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2 500 Vr.m.s.)
- Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (Δtr = 3 μs TYP., tf = 5 μs TYP.)
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- BSI approved (BS EN 60065, BS EN 60950)
- CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
- DIN EN 60747-5-5 (VDE 0884-5) approved (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply Hybrid IC
In-Stock: 4,847
4,847 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7384 | $ 0.74 |
| 10+ | $ 0.6159 | $ 6.16 |
| 30+ | $ 0.5309 | $ 15.93 |
| 100+ | $ 0.4607 | $ 46.07 |
| 500+ | $ 0.4378 | $ 218.90 |
| 1,000+ | $ 0.4248 | $ 424.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;600% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2801-1 and PS2801-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2 500 Vr.m.s.)
- Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (Δtr = 3 μs TYP., tf = 5 μs TYP.)
- Pb-Free product
- Safety standards
- UL approved: No. E72422
- BSI approved (BS EN 60065, BS EN 60950)
- CSA approved: No. CA 101391(CA5A, CAN/CSA-C22.2 60065, 60950)
- DIN EN 60747-5-5 (VDE 0884-5) approved (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply Hybrid IC
C133881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



