LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801C-1-F3 product image
  • PS2801C-1-F3 thumbnail 1
  • PS2801C-1-F3 thumbnail 2
  • PS2801C-1-F3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS PS2801C-1-F3RoHS

Manufacturer
MPN
PS2801C-1-F3
LCSC Part #
C133872
Packaging
SOP-4-1.27mm
Customer #
Key Attributes
HIGH ISOLATION VOLTAGES SOP PHOTOCOUPLER
Datasheetpdf iconRENESAS PS2801C-1-F3
In-Stock: 9,485
9,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2625$ 1.31
50+$ 0.2092$ 10.46
150+$ 0.1863$ 27.95
500+$ 0.1578$ 78.90
3,500+$ 0.1451$ 507.85
7,000+$ 0.1375$ 962.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOP-4-1.27mm
Fall time7us
Output Current30mA
Rise time5us@2mA,100Ω
Vce Saturation(VCE(sat))130mV@10mA,2mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)30mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO: 80 V)
  • Pb-Free product
  • Safety standards
    • UL approved: File No. E72422
    • CSA approved: No. CA 101391 (CA5A, CAN/CSA-C22.2 60065, 60950)
    • BSI approved (BS EN 60065, BS EN 60950) (PS2801C-1 only)
    • DIN EN 60747-5-5 (VDE 0884-5) approved (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Power supply Hybrid IC