ST STM32L4R7VIT6
| Manufacturer | |
| MPN | STM32L4R7VIT6 |
| LCSC Part # | C1338594 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | up to 2MB Flash, 640KB SRAM, LCD-TFT & MIPI DSI, ext. SMPS |
| Datasheet | ST STM32L4R7VIT6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Introduction
This product features an Arm 32-bit Cortex-M4 CPU with FPU, equipped with an Adaptive Real-Time Accelerator (ART Accelerator), supporting zero-wait-state Flash execution at up to 120MHz, with MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions. Available in multiple package options: LQFP144 (20×20), UFBGA169 (7×7), WLCSP144, LQFP100 (14×14), UFBGA144 (10×10), and UFBGA132 (7×7).
Features
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- Batch acquisition mode (BAM)
- 305 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 33 nA Shutdown mode (5 wakeup pins)
- 125 nA Standby mode (5 wakeup pins)
- 420 nA Standby mode with RTC
- 2.8 μA Stop 2 with RTC
- 110 μA/MHz Run mode (LDO mode)
- 43 μA/MHz Run mode (@3.3V SMPS mode)
- 5 μs wakeup from Stop mode
- Brownout reset (BOR) in all modes except shutdown
- Interconnect matrix
- Core: Arm® 32-bit Cortex®-M4 CPU with FPU, adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 120 MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Performance benchmark 1.25 DMIPS/MHz (Drystone 2.1) 409.20 Coremark® (3.41 Coremark/MHz @120 MHz)
- Energy benchmark 233 ULPMark™CP score 56.5 ULPMark™PP score
- Clock sources: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator for RTC (LSE), Internal 16 MHz factory-trimmed RC (±1%), Internal low-power 32 kHz RC (±5%), Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy), Internal 48 MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- RTC with HW calendar, alarms and calibration
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- Advanced graphics features: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation, Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization, MIPI DSI Host controller with two DSI lanes running at up to 500 Mbits/s each, LCD-TFT controller
- 16x timers: 2x16-bit advanced motor-control, 2x32-bit and 5x16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- Up to 136 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
- Memories: 2-Mbyte Flash, 2 banks read-while-write, proprietary code readout protection, 640 Kbytes of SRAM including 64 Kbytes with hardware parity check, External memory interface for static memories supporting SRAM, PSRAM, NOR, NAND and FRAM memories, 2 x OctoSPI memory interface
- 4x digital filters for sigma delta modulator
- Rich analog peripherals (independent supply): 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps, 2x 12-bit DAC, low-power sample and hold, 2x operational amplifiers with built-in PGA, 2x ultra-low-power comparators
- 20x communication interfaces: USB OTG 2.0 full-speed, LPM and BCD, 2x SAIs (serial audio interface), 4x I²C FM+(1 Mbit/s), SMBus/PMBus, 6x USARTs (ISO 7816, LIN, IrDA, modem), 3x SPIs (5x SPIs with the dual OctoSPI), CAN (2.0B Active) and SDMMC
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- 8- to 14-bit camera interface up to 32 MHz (black and white) or 10 MHz (color)
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell (ETM)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.1679 | $ 20.17 |
| 10+ | $ 19.4691 | $ 194.69 |
Standard Packaging90/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 83 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Introduction
This product features an Arm 32-bit Cortex-M4 CPU with FPU, equipped with an Adaptive Real-Time Accelerator (ART Accelerator), supporting zero-wait-state Flash execution at up to 120MHz, with MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions. Available in multiple package options: LQFP144 (20×20), UFBGA169 (7×7), WLCSP144, LQFP100 (14×14), UFBGA144 (10×10), and UFBGA132 (7×7).
Features
- Ultra-low-power with FlexPowerControl
- 1.71V to 3.6V power supply
- -40°C to 85/125°C temperature range
- Batch acquisition mode (BAM)
- 305 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
- 33 nA Shutdown mode (5 wakeup pins)
- 125 nA Standby mode (5 wakeup pins)
- 420 nA Standby mode with RTC
- 2.8 μA Stop 2 with RTC
- 110 μA/MHz Run mode (LDO mode)
- 43 μA/MHz Run mode (@3.3V SMPS mode)
- 5 μs wakeup from Stop mode
- Brownout reset (BOR) in all modes except shutdown
- Interconnect matrix
- Core: Arm® 32-bit Cortex®-M4 CPU with FPU, adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 120 MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Performance benchmark 1.25 DMIPS/MHz (Drystone 2.1) 409.20 Coremark® (3.41 Coremark/MHz @120 MHz)
- Energy benchmark 233 ULPMark™CP score 56.5 ULPMark™PP score
- Clock sources: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator for RTC (LSE), Internal 16 MHz factory-trimmed RC (±1%), Internal low-power 32 kHz RC (±5%), Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy), Internal 48 MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- RTC with HW calendar, alarms and calibration
- Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
- Advanced graphics features: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation, Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization, MIPI DSI Host controller with two DSI lanes running at up to 500 Mbits/s each, LCD-TFT controller
- 16x timers: 2x16-bit advanced motor-control, 2x32-bit and 5x16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
- Up to 136 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
- Memories: 2-Mbyte Flash, 2 banks read-while-write, proprietary code readout protection, 640 Kbytes of SRAM including 64 Kbytes with hardware parity check, External memory interface for static memories supporting SRAM, PSRAM, NOR, NAND and FRAM memories, 2 x OctoSPI memory interface
- 4x digital filters for sigma delta modulator
- Rich analog peripherals (independent supply): 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps, 2x 12-bit DAC, low-power sample and hold, 2x operational amplifiers with built-in PGA, 2x ultra-low-power comparators
- 20x communication interfaces: USB OTG 2.0 full-speed, LPM and BCD, 2x SAIs (serial audio interface), 4x I²C FM+(1 Mbit/s), SMBus/PMBus, 6x USARTs (ISO 7816, LIN, IrDA, modem), 3x SPIs (5x SPIs with the dual OctoSPI), CAN (2.0B Active) and SDMMC
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- 8- to 14-bit camera interface up to 32 MHz (black and white) or 10 MHz (color)
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell (ETM)
C1338594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM32L4S7VIT6 | ST | Similar | LQFP-100(14x14) | 1 | $ 18.1309 | ||
| STM32L4R5VIT6 | ST | Similar | LQFP-100(14x14) | 5 | $ 19.7067 | ||
| HC32A4A0PITI-LQFP100 | XHSC | Similar | LQFP-100(14x14) | 605 | $ 7.5413 | ||
| STM32L4S5VIT6 | ST | Similar | LQFP-100(14x14) | 0 | $ 14.0494 | ||
| HC32F4A2PITB-LQFP100 | XHSC | Similar | LQFP-100(14x14) | 0 | $ 7.928 |

