LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F10Y16ASP#V0 product image
  • R5F10Y16ASP#V0 thumbnail 1
  • R5F10Y16ASP#V0 thumbnail 2
  • R5F10Y16ASP#V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS R5F10Y16ASP#V0RoHS

Manufacturer
MPN
R5F10Y16ASP#V0
LCSC Part #
C1338273
Packaging
SSOP-10(4.4x3.6)
Customer #
Key Attributes
True Low Power Platform, 2.0 to 5.5V Operation, 1 to 4 Kbyte Flash for General Purpose Applications
Datasheetpdf iconRENESAS R5F10Y16ASP#V0
In-Stock: 26
26 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.6574$ 0.66
10+$ 0.5329$ 5.33
30+$ 0.4723$ 14.17
100+$ 0.4101$ 41.01
490+$ 0.3734$ 182.97
980+$ 0.3542$ 347.12
Standard Packaging490/Full Tray

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingSSOP-10(4.4x3.6)
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O6

Features

AI Translation
  • Ultra-Low Power Technology
  • 2.0 to 5.5 V operation from a single supply
  • Stop (RAM retained): 0.56 μA
  • Operating: 46 μA/MHz
  • RL78 - S1 Core
  • Instruction execution: 78% of instructions can be executed in 1 to 2 clock cycles
  • CISC architecture (Harvard) with 3 - stage pipeline
  • Multiply: 8×8 to 16 - bit result in 2 clock cycles
  • 16 - bit barrel shifter for shift & rotate in 2 clock cycle
  • 1 - wire on - chip debug function
  • Main Flash Memory
  • Density: 1 to 4 Kbyte
  • Flash memory rewritable voltage: 4.5 to 5.5 V
  • RAM
  • 128 to 512 Byte size options
  • Supports operands or instructions
  • Back - up retention in all modes
  • High - speed On - chip Oscillator
  • 20 MHz with +1 - 2% accuracy over voltage (2.0 to 5.5 V) and temperature (-20 to +85℃)
  • Pre - configured settings: 20 MHz, 10 MHz, 5 MHz, 2.5 MHz, and 1.25 MHz
  • Reset and Supply Management
  • Selectable power - on reset (SPOR) generator with 4 setting options
  • Multiple Communication Interfaces
  • 1×I²C master
  • 1×I²O multi - master (only for 16 - pin product)
  • 1 x UART (7 -, 8 - bit)
  • Up to 2×CSI/SPI (7 -, 8 - bit)
  • Extended - Function Timers
  • Multi - function 16 - bit timers: Up to 4 channels
  • Interval timer: 12 - bit, 1 channel (only for 16 - pin product)
  • 15 kHz watchdog timer: 1 channel
  • Rich Analog
  • ADC: Up to 8 channels, 10 - bit resolution, 3.4 μs conversion time
  • Supports 2.4 V
  • 1 x comparator (only for 16 - pin product)
  • Safety Features
  • Detects execution of illegal instruction
  • Detects watchdog timer program loop
  • General Purpose I/O
  • High - current (up to 20 mA per pin)
  • Open - drain, internal pull - up support
  • External Interrupt
  • External interrupt input: 4
  • Key interrupt input: 6
  • Operating Ambient Temperature
  • Standard: -40 to +85℃
  • Package Type and Pin Count
  • SSOP: 10 and 16 pin

Applications

AI Translation
  • General Purpose Applications