ST STM32F413ZGJ6
| Manufacturer | |
| Mfr. Part # | STM32F413ZGJ6 |
| LCSC Part # | C1338201 |
| Package | UFBGA-144 |
| Customer # | |
| Key Attributes | High-performance basic series ARM Cortex-M4 MCU with DSP and FPU, featuring 1 MB Flash, 100 MHz CPU, ART accelerator, and DFSDM |
| Description | ARM Cortex-M4 32 Bit 100MHz 114 UFBGA-144 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFBGA-144 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.8332 | $ 12.83 |
10+ | $ 12.2197 | $ 122.20 |
30+ | $ 11.1568 | $ 334.70 |
100+ | $ 10.2289 | $ 1022.89 |
Standard Packaging 168/Full
Tray | ||
Better price for more quantity?
$