LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS564201DDCT product image
  • TPS564201DDCT thumbnail 1
  • TPS564201DDCT thumbnail 2
  • TPS564201DDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS564201DDCTRoHS

Manufacturer
MPN
TPS564201DDCT
LCSC Part #
C133805
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5-V to 17-V Input, 4-A Synchronous Step-Down Voltage Regulator
Datasheetpdf iconTI TPS564201DDCT
In-Stock: 226
226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.525$ 0.53
10+$ 0.4213$ 4.21
30+$ 0.3775$ 11.33
250+$ 0.2868$ 71.70
500+$ 0.2625$ 131.25
1,000+$ 0.2479$ 247.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching560kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage760mV~7V
Output Current4A
Quiescent Current510uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS564201 is a simple, easy-to-use, 4-A synchronous step-down converter in SOT-23 package. The device is optimized to operate with minimum external component count and also optimized to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2 mode control providing a fast transient response and supporting both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS564201 operates in pulse skip mode, maintaining high efficiency during light load operation. The TPS564201 is available in a 6-pin 1.6-mm×2.9 mm SOT (DDC) package, and specified from a -40°C to 125°C junction temperature.

Features

AI Translation
  • TPS564201 4-A Converter Integrated 50-mΩ and 22-mΩ FETs
  • D-CAP2™ Mode Control with Fast Transient Response
  • Input Voltage Range: 4.5 V to 17 V
  • Output Voltage Range: 0.76 V to 7 V
  • Pulse Skip Mode
  • 560-kHz Switching Frequency
  • Low Shutdown Current Less than 5 μA
  • 1.6% Feedback Voltage Accuracy (25°C)
  • Startup from Pre-Biased Output Voltage
  • Cycle-by-Cycle Overcurrent Limit
  • Hiccup-mode Overcurrent Protection
  • Non-Latch UVP and TSD Protections
  • Fixed Soft Start: 1.0 ms
  • Create a Custom Design Using the TPS564201 With the WEBENCH® Power Designer

Applications

AI Translation
  • Digital TV Power Supply
  • High Definition Blu-ray Disc Players
  • Networking Home Terminal
  • Digital Set Top Box (STB)
  • Surveillance