LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320F28035RSHT product image
  • TMS320F28035RSHT thumbnail 1
  • TMS320F28035RSHT thumbnail 2
  • TMS320F28035RSHT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMS320F28035RSHTRoHS

Manufacturer
MPN
TMS320F28035RSHT
LCSC Part #
C1337919
Packaging
VQFN-56-EP(7x7)
Customer #
Key Attributes
C2000™ 32-bit MCU with 60MHz frequency, 128KB flash memory, and CLA
Datasheetpdf iconTI TMS320F28035RSHT
In-Stock: 378
378 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.2053$ 9.21
10+$ 7.7076$ 77.08
30+$ 6.9108$ 207.32
100+$ 6.2423$ 624.23
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingVQFN-56-EP(7x7)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~1.995V
EEPROM-
Program Storage Size128KB
CPU CoreOthers
Core Size32 Bit
CPU Maximum Speed60MHz
Oscillator TypeBuilt-in
Number of I/O26

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

C2000 32-bit microcontrollers are optimized for processing, sensing, and driving to improve the closed-loop performance of real-time control applications such as industrial motor drives, PV inverters and digital power supplies, electric vehicles and transportation, motor control, and sensing and signal processing. The C2000 series includes high-performance MCUs and entry-level performance MCUs.

The F2803x series of microcontrollers combines the performance of the C28x core and the control law accelerator (CLA) with highly integrated control peripherals in a low-pin-count device. The code for this series of devices is compatible with legacy code based on the C28x, while also offering high analog integration.

An internal voltage regulator enables single-supply rail operation. The HRPWM module is enhanced to enable bilateral edge control (frequency modulation). An analog comparator with a 10-bit internal reference is added, which can be directly routed to control the PWM output. The ADC can perform conversions in a fixed full-scale range of 0V to 3.3V and supports proportional operation of the VREFHI/VREFLO reference. The ADC interface is optimized for low overhead and latency.

Features

AI Translation
  • High-efficiency 32-bit CPU (TMS320C28x)
  • 60MHz (16.67ns cycle time)
  • 16x16 and 32x32 MAC operations
  • 16x16 dual MAC
  • Harvard bus architecture
  • Atomic operations for fast interrupt response and handling
  • Unified memory programming model
  • Efficient code (using C/C++ and assembly language)
  • Programmable Control Law Accelerator (CLA)
  • 32-bit floating-point math accelerator
  • Code execution independent of the main CPU
  • Byte order: little-endian
  • JTAG boundary scan support
  • IEEE Standard 1149.1-1990 standard test access port and boundary scan architecture
  • Low cost for both device and system
  • 3.3V single power supply
  • No power supply sequencing requirements
  • Integrated power-on reset and brownout reset
  • Low power consumption
  • No analog support pins
  • Clock
  • Two internal zero-pin oscillators
  • On-chip crystal oscillator and external clock input
  • Watchdog timer module
  • Missing clock detection circuit
  • Up to 45 multiplexed GPIO pins with input filtering and individual programmability
  • Peripheral Interrupt Expansion (PIE) module supporting all peripheral interrupts
  • Three 32-bit CPU timers
  • One dedicated 16-bit timer per Enhanced Pulse Width Modulator (ePWM)
  • On-chip memory
  • Flash, SARAM, OTP, and boot ROM available
  • Code Security Module
  • 128-bit security key and lock
  • Protects secure memory blocks
  • Prevents firmware reverse engineering
  • Serial port peripherals
  • One Serial Communication Interface (SCI) UART module
  • Two Serial Peripheral Interface (SPI) modules
  • One I²C module
  • One Local Interconnect Network (LIN) module
  • One Enhanced Controller Area Network (eCAN) module
  • Enhanced control peripherals
  • ePWM
  • High-Resolution PWM (HRPWM)
  • Enhanced Capture (eCAP) module
  • High-Resolution Input Capture (HRCAP) module
  • Enhanced Quadrature Encoder Pulse (eQEP) module
  • Analog-to-Digital Converter (ADC)
  • On-chip temperature sensor
  • Comparators
  • Advanced emulation features
  • Analysis and breakpoint functionality
  • Real-time debugging via hardware
  • Package options
  • 56-pin RSH Very Thin Quad Flatpack No-Lead (VQFN)
  • 64-pin PAG Thin Quad Flatpack (TQFP)
  • 80-pin PN Low-Profile Quad Flatpack (LQFP)
  • Temperature options
  • -T: -40°C to 105°C
  • -S: -40°C to 125°C
  • Q: -40°C to 125°C ambient temperature range (AEC Q100 qualified for automotive applications)

Applications

AI Translation
  • Air conditioning outdoor units
  • Elevator door automatic open/close drive control
  • DC/DC converters
  • Inverters and motor control
  • On-Board Chargers (OBC) and wireless chargers
  • Automatic sorting equipment
  • Textile machines
  • Welding machines
  • AC charging stations
  • DC charging stations
  • EV charging station power modules
  • Vehicle wireless charging modules
  • Energy storage power conversion systems (PCS)
  • Micro inverters
  • Solar power optimizers
  • String inverters
  • AC drive control modules
  • Linear motor segmented controllers
  • Servo drive power stage modules
  • AC input BLDC motor drivers
  • DC input BLDC motor drivers
  • Industrial AC-DC
  • Three-phase UPS
  • Commercial network and server PSU
  • Commercial communication power rectifiers