ST M95512-RMN6TP
| Manufacturer | |
| MPN | M95512-RMN6TP |
| LCSC Part # | C133775 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 512-Kbit serial SPI bus EEPROM |
| Description | 512Kbit 1.8V~5.5V 16MHz SPI SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,136
2,136
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6611 | $ 0.66 |
10+ | $ 0.527 | $ 5.27 |
30+ | $ 0.4591 | $ 13.77 |
100+ | $ 0.3928 | $ 39.28 |
500+ | $ 0.3524 | $ 176.20 |
1,000+ | $ 0.3314 | $ 331.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$