MICROCHIP ATMEGA324A-AU
| Manufacturer | |
| MPN | ATMEGA324A-AU |
| LCSC Part # | C1337632 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | megaAVR Low-Power CMOS 8-Bit Microcontroller |
| Datasheet | MICROCHIP ATMEGA324A-AU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
The ATmega164A/PA/324A/PA/644A/PA/1284/P is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. The ATmega164A/PA/324A/PA/644A/PA/1284/P is a 40/49-pins device ranging from 16 KB to 128 KB Flash, with 1 KB to 16 KB SRAM, 512 Bytes to 4 KB EEPROM. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Features
- High-performance, low-power 8-bit AVR Microcontroller
- Advanced RISC architecture
- 131 powerful Instructions – most single-clock cycle execution
- 32 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 16/32/64/128KBytes of In-System Self-programmable Flash program memory
- 512/1K/2K/4KBytes EEPROM
- 1/2/4/16KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
- Data retention: 20 years at 85℃/ 100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- QTouch Library Support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition Up to 64 sense channels
- JTAG (IEEE std. 1149.1 Compliant) Interface
- Boundary-scan Capabilities According to the JTAG Standard
- Extensive On-chip Debug Support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features
- Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
- One/two 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel, 10-bit ADC
- Differential mode with selectable gain at 1x, 10x or 200x
- Byte-oriented Two-wire Serial Interface
- Two Programmable Serial USART
- Master/Slave SPI Serial Interface
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Special Microcontroller Features
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated RC Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby
- I/O and Packages
- 32 Programmable I/O Lines
- 40-pin PDIP, 44-lead TQFP, 44-pad VQFN/QFN/MLF
- 44-pad DRQFN 49-ball VFBGA
- Operating Voltages 1.8 - 5.5V
- Speed Grades
- 0 - 4MHz @ 1.8 - 5.5V
- 0 - 10MHz @ 2.7 - 5.5V
- 0 - 20MHz @ 4.5 - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃
- Active: 0.4mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.6μA (Including 32kHz RTC)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8749$ 3.9375 | $ 3.94 |
| 10+ | $ 7.6941$ 3.8471 | $ 38.47 |
| 30+ | $ 7.5741$ 3.7871 | $ 113.61 |
| 100+ | $ 7.454$ 3.7270 | $ 372.70 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 32 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Introduction
The ATmega164A/PA/324A/PA/644A/PA/1284/P is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. The ATmega164A/PA/324A/PA/644A/PA/1284/P is a 40/49-pins device ranging from 16 KB to 128 KB Flash, with 1 KB to 16 KB SRAM, 512 Bytes to 4 KB EEPROM. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
Features
- High-performance, low-power 8-bit AVR Microcontroller
- Advanced RISC architecture
- 131 powerful Instructions – most single-clock cycle execution
- 32 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 16/32/64/128KBytes of In-System Self-programmable Flash program memory
- 512/1K/2K/4KBytes EEPROM
- 1/2/4/16KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
- Data retention: 20 years at 85℃/ 100 years at 25℃
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- QTouch Library Support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition Up to 64 sense channels
- JTAG (IEEE std. 1149.1 Compliant) Interface
- Boundary-scan Capabilities According to the JTAG Standard
- Extensive On-chip Debug Support
- Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features
- Two 8-bit Timer/Counters with Separate Prescalers and Compare Modes
- One/two 16-bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
- Real Time Counter with Separate Oscillator
- Six PWM Channels
- 8-channel, 10-bit ADC
- Differential mode with selectable gain at 1x, 10x or 200x
- Byte-oriented Two-wire Serial Interface
- Two Programmable Serial USART
- Master/Slave SPI Serial Interface
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-chip Analog Comparator
- Interrupt and Wake-up on Pin Change
- Special Microcontroller Features
- Power-on Reset and Programmable Brown-out Detection
- Internal Calibrated RC Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby
- I/O and Packages
- 32 Programmable I/O Lines
- 40-pin PDIP, 44-lead TQFP, 44-pad VQFN/QFN/MLF
- 44-pad DRQFN 49-ball VFBGA
- Operating Voltages 1.8 - 5.5V
- Speed Grades
- 0 - 4MHz @ 1.8 - 5.5V
- 0 - 10MHz @ 2.7 - 5.5V
- 0 - 20MHz @ 4.5 - 5.5V
- Power Consumption at 1MHz, 1.8V, 25℃
- Active: 0.4mA
- Power-down Mode: 0.1μA
- Power-save Mode: 0.6μA (Including 32kHz RTC)
C1337632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ATMEGA324A-AUR | MICROCHIP | TQFP-44(10x10) | 24 | $ 6.3319 | ||
| ATMEGA324PA-AU | MICROCHIP | TQFP-44(10x10) | 599 | $ 3.7267 | ||
| ATMEGA324PA-AUR | MICROCHIP | TQFP-44(10x10) | 7 | $ 7.2631 | ||
| ATMEGA644PA-AU | MICROCHIP | TQFP-44(10x10) | 554 | $ 3.8496 | ||
| ATMEGA644A-AU | MICROCHIP | TQFP-44(10x10) | 22 | $ 6.2423 | ||
| ATMEGA1284P-AU | MICROCHIP | TQFP-44(10x10) | 2,357 | $ 6.6454 | ||
| ATMEGA644-20AU | MICROCHIP | TQFP-44(10x10) | 5 | $3.9083 $39.0823 | ||
| ATMEGA1284-AU | MICROCHIP | TQFP-44(10x10) | 3 | $ 12.1545 | ||
| ATMEGA324P-20AU | MICROCHIP | TQFP-44(10x10) | 0 | $ 7.5558 | ||
| ATMEGA324P-20AUR | MICROCHIP | TQFP-44(10x10) | 0 | $ 14.7627 | ||
| ATMEGA324P-20AQR | MICROCHIP | TQFP-44(10x10) | 0 | $ 6.1603 | ||
| ATMEGA324PA-ANR | MICROCHIP | TQFP-44(10x10) | 0 | $ 5.8313 | ||
| ATMEGA644PA-AUR | MICROCHIP | TQFP-44(10x10) | 0 | $ 3.1121 | ||
| ATMEGA1284-AUR | MICROCHIP | TQFP-44(10x10) | 0 | $ 11.2883 | ||
| ATMEGA644P-20AU | MICROCHIP | TQFP-44(10x10) | 0 | $ 8.2241 | ||
| ATMEGA644P-20AUR | MICROCHIP | TQFP-44(10x10) | 0 | $ 13.2389 | ||
| ATMEGA644P-20AQ | MICROCHIP | TQFP-44(10x10) | 0 | $ 6.7713 | ||
| ATMEGA644P-20AQR | MICROCHIP | TQFP-44(10x10) | 0 | $ 7.0247 |



