LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DSPIC33FJ256GP710A-I/PF product image
  • DSPIC33FJ256GP710A-I/PF thumbnail 1
  • DSPIC33FJ256GP710A-I/PF thumbnail 2
  • DSPIC33FJ256GP710A-I/PF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP DSPIC33FJ256GP710A-I/PFRoHS

Manufacturer
MPN
DSPIC33FJ256GP710A-I/PF
LCSC Part #
C1337562
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
16-bit Digital Signal Controllers (up to 256 KB Flash and 30 KB SRAM) with Advanced Analog
Datasheetpdf iconMICROCHIP DSPIC33FJ256GP710A-I/PF
In-Stock: 1,347
1,347 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0356$ 12.04
10+$ 11.4709$ 114.71
30+$ 10.4097$ 312.29
90+$ 9.5553$ 859.98
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-100(14x14)
ROM Size-
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Maximum Speed-
FLASH Size256KB
Number of I/O85

Features

AI Translation
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch Single-cycle mixed-sign MUL plus hardware divide
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 2.1 mA/MHz dynamic current (typical)
  • 50 μA IPD current (typical)
  • Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
  • 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
  • Flexible and independent ADC trigger sources
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers. Eight Output Compare modules configurable as timers/counters
  • Eight Input Capture modules
  • Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • Two 4-wire SPI modules (15 Mbps)
  • Up to two I²C modules (up to 1 Mbaud) with SMBus support
  • Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
  • Data Converter Interface (DCI) module with I²S codec support
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 1 -40°C to +125°C)
  • AEC-Q100 REVG (Grade 0 -40°C to +150°C)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch

Applications

AI Translation
  • 16-bit MCU embedded applications
  • speech and audio processing applications