LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L152RET6 product image
  • STM32L152RET6 thumbnail 1
  • STM32L152RET6 thumbnail 2
  • STM32L152RET6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L152RET6RoHS

Manufacturer
MPN
STM32L152RET6
LCSC Part #
C1337532
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Ultra-low power Arm Cortex-M3 MCU with 512-KB Flash memory, 32 MHz CPU, USB, and 2x operational amplifiers
Datasheetpdf iconST STM32L152RET6
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.1087$ 17.11
10+$ 14.153$ 141.53
30+$ 12.7231$ 381.69
100+$ 11.5255$ 1152.55
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM16KB
Program Storage Size512KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40°C to 105°C temperature range
  • 290 nA Standby mode (3 wakeup pins)
  • 1.11 μA Standby mode + RTC
  • 560 nA Stop mode (16 wakeup lines)
  • 1.4 μA Stop mode + RTC
  • 11 μA Low-power run mode down to 4.6 μA in Low-power sleep mode
  • 195 μA/MHz Run mode
  • 10 nA ultra-low I/O leakage
  • 8 μs wakeup time
  • Core: ARM@ Cortex-M3 32-bit CPU
  • From 32 kHz up to 32 MHz max
  • 1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memory protection unit
  • Up to 34 capacitive sensing channels
  • CRC calculation unit, 96-bit unique ID
  • Reset and supply management
  • Low-power, ultrasafe BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock sources
  • 1 to 24 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • Internal 16 MHz oscillator factory trimmed RC (+/-1%) with PLL option
  • Internal low-power 37 kHz oscillator
  • Internal multispeed low-power 65 kHz to 4.2 MHz oscillator
  • PLL for CPU clock and USB (48 MHz)
  • Pre-programmed bootloader
  • USB and USART supported
  • Up to 116 fast I/Os (102 I/Os 5V tolerant), all mappable on 16 external interrupt vectors