LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320F2809ZGMA product image
Images for reference only

TI TMS320F2809ZGMA

Manufacturer
MPN
TMS320F2809ZGMA
LCSC Part #
C1337421
Packaging
BGA-Microstar-100
Customer #
Key Attributes
Others BGA-Microstar-100 Microcontrollers RoHS
DatasheetTI TMS320F2809ZGMA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.9638$ 22.96
200+$ 8.8873$ 1777.46
500+$ 8.5756$ 4287.80
1,000+$ 8.4212$ 8421.20
Standard Packaging184/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingBGA-Microstar-100
CPU CoreOthers

Features

AI Translation
  • High-performance static CMOS technology
  • 100 MHz (10-ns cycle time)
  • 60 MHz (16.67-ns cycle time)
  • Low-power (1.8-V core, 3.3-V I/O) design
  • JTAG boundary scan support
  • IEEE Std 1149.1-1990 standard test access port and boundary scan architecture
  • High-performance 32-bit CPU (TMS320C28x)
  • 16x16 and 32x32 MAC operations
  • 16x16 dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • On-chip memory
  • F2809: 128Kx16 Flash, 18Kx16 SARAM; F2808: 64Kx16 Flash, 18Kx16 SARAM; F2806: 32Kx16 Flash, 10Kx16 SARAM; F2802: 32Kx16 Flash, 6Kx16 SARAM; F2801: 16Kx16 Flash, 6Kx16 SARAM; F2801x: 16Kx16 Flash, 6Kx16 SARAM
  • 1Kx16 OTP ROM (Flash devices only)
  • C2802: 32Kx16 ROM, 6Kx16 SARAM; C2801: 16Kx16 ROM, 6Kx16 SARAM
  • Boot ROM (4K x 16)
  • Software boot modes (via SCI, SPI, CAN, I2C, and parallel I/O)
  • Standard math tables
  • Clock and system control
  • On-chip oscillator
  • Watchdog timer module
  • Any GPIO A pin connectable to one of three external core interrupts
  • PIE block supporting all 43 peripheral interrupts
  • Endianness: little-endian
  • 128-bit security key/lock
  • Protects Flash/OTP/L0/L1 blocks
  • Prevents firmware reverse engineering
  • Three 32-bit CPU timers
  • Enhanced control peripherals
  • Up to 16 PWM outputs
  • Up to 6 HRPWM outputs with 150-ps MEP resolution
  • Up to four capture inputs
  • Up to two quadrature encoder interfaces
  • Up to six 32-bit/six 16-bit timers
  • Serial peripherals
  • Up to 4 SPI modules
  • Up to 2 SCI (UART) modules
  • Up to 2 CAN modules
  • One I2C bus
  • 12-bit ADC, 16 channels
  • 2x8-channel input multiplexer
  • Two sample-and-hold
  • Single/simultaneous conversion
  • Fast conversion rate: 80 ns – 12.5 MSPS (F2809 only); 160 ns – 6.25 MSPS (280x); 267 ns – 3.75 MSPS (F2801x)
  • Internal or external reference
  • Up to 35 individually programmable, multiplexed GPIO pins with input filtering
  • Advanced emulation features
  • Analysis and breakpoint functions
  • Real-time debug via hardware
  • Development support includes
  • ANSI C/C++ compiler/assembler/linker
  • Code Composer Studio IDE
  • SYS/BIOS
  • Digital motor control and digital power software libraries
  • Low-power modes and power saving
  • IDLE, STANDBY, HALT mode support
  • Individual peripheral clock disable
  • Package options
  • Thin Quad Flat Pack (PZ)
  • MicroStar BGA (GGM, ZGM)
  • Temperature options
  • A: -40°C to 85°C (PZ, GGM, ZGM)
  • S: -40°C to 125°C (PZ, GGM, ZGM)
  • Q: -40°C to 125°C (PZ) (Automotive AEC-Q100 qualified)

Applications

AI Translation
  • Digital power supply
  • Motor drive and control