SILICON LABS C8051F411-GM
| Manufacturer | |
| Mfr. Part # | C8051F411-GM |
| LCSC Part # | C1337380 |
| Package | QFN-28-EP(5x5) |
| Customer # | |
| Key Attributes | 2.0V Flash, 12-Bit ADC, 2304 bytes internal data RAM, 512 byte sectors, 64 bytes battery-backed RAM, Built-in temperature sensor, Two 12-Bit Current Mode DACs, Two Comparators, 24 port I/O, Hardware SMBus, SPI, UART serial ports, Voltage Reference, On-Chip Debug, Four general purpose 16-bit counter/timers, Programmable 16-bit counter/timer array, Hardware smaRTClock, Clock Sources, Supply Voltage 2.0 to 5.25V, High Speed 8051 μC Core, 32-Pin LQFP or 28-Pin 5x5 QFN |
| Description | 51 Family 50MHz 20 QFN-28-EP(5x5) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Package | QFN-28-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.1989 | $ 11.20 |
10+ | $ 10.651 | $ 106.51 |
30+ | $ 9.7003 | $ 291.01 |
100+ | $ 8.873 | $ 887.30 |
Standard Packaging 73/Full
Tube | ||
Better price for more quantity?
$