LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F302RET6 product image
Images for reference only

ST STM32F302RET6RoHS

Manufacturer
MPN
STM32F302RET6
LCSC Part #
C1337374
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
FSMC, 2 ADCs, 1 DAC ch., 4 comp, 2 Op-Amp, 2.0 - 3.6 V
Datasheetpdf iconST STM32F302RET6
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.8999$ 5.90
10+$ 5.0733$ 50.73
30+$ 4.5705$ 137.12
100+$ 4.1486$ 414.86
Standard Packaging960/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging960
Sales UnitPiece

Features

AI Translation
  • Core: ARM Cortex-M4 32-bit CPU with 72 MHz FPU, single-cycle multiplication and HW division, DSP instruction and MPU (memory protection unit)
  • Operating conditions: – VDD, VDDA voltage range: 2.0 V to 3.6 V
  • Memories – Up to 512 Kbytes of Flash memory – 64 Kbytes of SRAM, with HW parity check implemented on the first 32 Kbytes. – Flexible memory controller (FSMC) for static memories, with four Chip Select
  • CRC calculation unit
  • Reset and supply management – Power-on/Power-down reset (POR/PDR) – Programmable voltage detector (PVD) – Low-power modes: Sleep, Stop and Standby – VBAT supply for RTC and backup registers
  • Clock management – 4 to 32 MHz crystal oscillator – 32 kHz oscillator for RTC with calibration – Internal 8 MHz RC with x 16 PLL option – Internal 40 kHz oscillator
  • Up to 115 fast I/Os – All mappable on external interrupt vectors – Several 5 V-tolerant
  • Interconnect matrix
  • 12-channel DMA controller
  • Two ADCs 0.20 μs (up to 18 channels) with selectable resolution of 12/10/8/6 bits, 0 to 3.6 V conversion range, separate analog supply from 2.0 to 3.6 V
  • One 12-bit DAC channels with analog supply from 2.4 to 3.6 V
  • Four ultra-fast rail-to-rail analog comparators with analog supply from 2.0 to 3.6 V
  • Two operational amplifiers that can be used in PGA mode, all terminals accessible with analog supply from 2.4 to 3.6 V
  • Up to 24 capacitive sensing channels supporting touchkey, linear and rotary touch sensors
  • Up to 11 timers: One 32-bit timer and two 16-bit timers with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input One 16-bit 6-channel advanced-control timers, with up to six PWM channels, deadtime generation and emergency stop One 16-bit timer with two IC/OCs, one OCN/PWM, deadtime generation and emergency stop Two 16-bit timers with IC/OC/OCN/PWM, deadtime generation and emergency stop Two watchdog timers (independent, window) One SysTick timer: 24-bit downcounter
  • One 16-bit basic timers to drive the DAC
  • Calendar RTC with Alarm, periodic wakeup from Stop/Standby
  • Communication interfaces CAN interface (2.0B Active)
  • Three I²C Fast mode plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP
  • Up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control)
  • Up to four SPIs, 4 to 16 programmable bit frames, two with multiplexed half/full duplex I2S interface
  • USB 2.0 full-speed interface with LPM support
  • Infrared transmitter
  • SWD, Cortex-M4 with FPU ETM, JTAG
  • 96-bit unique ID