LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L4S5VIT6 product image
  • STM32L4S5VIT6 thumbnail 1
  • STM32L4S5VIT6 thumbnail 2
  • STM32L4S5VIT6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32L4S5VIT6

Manufacturer
MPN
STM32L4S5VIT6
LCSC Part #
C1337297
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
Ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, up to 2MB Flash, 640KB SRAM, LCD-TFT & MIPI DSI, AES+HASH
DatasheetST STM32L4S5VIT6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0494$ 14.05
30+$ 12.8543$ 385.63
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O83
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150DMIPS, up to 2MB Flash, 640KB SRAM, LCD-TFT and MIPI DSI support, with AES+HASH.

Features

AI Translation
  • Ultra-low-power with FlexPowerControl
  • 1.71 V to 3.6 V power supply
  • -40 °C to 85/125 °C temperature range
  • Batch acquisition mode (BAM)
  • 305 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
  • 33 nA Shutdown mode (5 wakeup pins)
  • 125 nA Standby mode (5 wakeup pins)
  • 420 nA Standby mode with RTC
  • 2.8 μA Stop 2 with RTC
  • 110 μA/MHz Run mode
  • 5 μs wakeup from Stop mode
  • Brownout reset (BOR) in all modes except Shutdown
  • Interconnect matrix
  • Core: Arm® 32-bit Cortex®-M4 CPU with FPU, adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 120 MHz, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Performance benchmark 1.25 DMIPS/MHz (Drystone 2.1) 409.20 CoreMark® (3.41 CoreMark/MHz @120 MHz)
  • 233 ULPMark™CP score
  • 56.5 ULPMark™PP score
  • Clock sources: 4 to 48 MHz crystal oscillator, 32 kHz crystal oscillator for RTC (LSE), Internal 16 MHz factory-trimmed RC (±1%), Internal low-power 32 kHz RC (±5%), Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy), Internal 48 MHz with clock recovery
  • 3 PLLs for system clock, USB, audio, ADC
  • RTC with hardware calendar, alarms and calibration
  • Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • Advanced graphics features: Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation, Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization, MIPI DSI Host controller with two DSI lanes running at up to 500 Mbit/s each, LCD-TFT controller
  • 16x timers: 2x16-bit advanced motor-control, 2x32-bit and 5 x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
  • Up to 136 fast I/O, most 5 V-tolerant, up to 14 I/O with independent supply down to 1.08 V
  • Memories: 2-Mbyte Flash, 2 banks read-while-write, proprietary code readout protection, 640 Kbytes of SRAM including 64 Kbytes with hardware parity check, External memory interface for static memories supporting SRAM, PSRAM, NOR, NAND and FRAM memories, 2 x Octo-SPI memory interface
  • 4x digital filters for sigma delta modulator
  • Rich analog peripherals (independent supply): 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps, 2x 12-bit DAC, low-power sample and hold, 2x operational amplifiers with built-in PGA, 2x ultra-low-power comparators
  • USB OTG 2.0 full-speed, LPM and BCD
  • 2x SAIs (serial audio interface)
  • 4x I²C FM+(1 Mbit/s), SMBus/PMBus
  • 6x USARTs (ISO 7816, LIN, IrDA, modem)
  • 2x SPIs (5x SPIs with the dual Octo-SPI)
  • CAN (2.0B Active) and SDMMC
  • 14-channel DMA controller
  • True random number generator
  • CRC calculation unit, 96-bit unique ID
  • 8- to 14-bit camera interface up to 32 MHz (black and white) or 10 MHz (color)
  • Encryption hardware accelerator: AES (128/256-bit key), HASH (SHA-256)
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
STM32L4S7VIT6STSimilarLQFP-100(14x14)1$ 18.1309
STM32L4R5VIT6STSimilarLQFP-100(14x14)5$ 19.7067
HC32A4A0PITI-LQFP100XHSCSimilarLQFP-100(14x14)605$ 7.5413
STM32L4R7VIT6STSimilarLQFP-100(14x14)0$ 20.1679
HC32F4A2PITB-LQFP100XHSCSimilarLQFP-100(14x14)0$ 7.928
View and Compare All Alternative Parts.