MICROCHIP ATMEGA328PB-MN
| Manufacturer | |
| MPN | ATMEGA328PB-MN |
| LCSC Part # | C1337164 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | AVR Microcontroller with Core Independent Peripherals and PicoPower Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The picoPower ATmega328PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328PB achieves throughputs close to 1 MIPS per MHz. This empowers system designers to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low-Power AVR 8-bit Microcontroller Fam
- Advanced RISC Architecture
- 131 Powerful Instructions
- Most Single Clock Cycle Execution
- 32x8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20 MHz
- On-Chip 2-Cycle Multiplier
- High Endurance Nonvolatile Memory Segments
- 32 KB of In-System Self-Programmable Flash program memory
- 1 KB EEPROM
- 2 KB Internal SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program True Read-While-Write Operation
- Programming Lock for Software Security
- Peripheral Touch Controller (PTC) Capacitive Touch Buttons, Sliders, and Wheels
- 24 Self-Cap Channels and 144 Mutual Cap Channels
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- Three 16-bit Timer/Counters with Separate Prescaler, Compare Mode, and Capture Mode
- Real-Time Counter with Separate Oscillator
- Ten PWM Channels
- 8-channel 10-bit ADC
- Two Programmable Serial USARTs
- Two Master/Slave SPI Serial Interfaces
- Two Byte-Oriented Two-Wire Serial Interfaces (Philips I²C Compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-Chip Analog Comparator
- Interrupt and Wake-Up on Pin Change
- Power-On Reset and Programmable Brown-Out Detection
- Internal 8 MHz Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- Clock Failure Detection Mechanism and Switch to Internal 8 MHz RC Oscillator in case of Failure
- Individual Serial Number to Represent a Unique ID
- 27 Programmable I/O Lines
- 32-pin TQFP and 32-pin QFN /MLF
- Operating Voltage: 1.8 - 5.5V
- Temperature Range: -40℃ to 105℃
- Speed Grade: 0 - 4 MHz @ 1.8 - 5.5V 0 - 10 MHz @ 2.7 - 5.5V 0 - 20 MHz @ 4.5 - 5.5V
- Power Consumption at 1 MHz, 1.8V, 25℃
- Active Mode: 0.24 mA
- Power-Down Mode: 0.2 μA
- Power-Save Mode: 1.3 μA (Including 32 kHz RTC)
In-Stock: 133
133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0083 | $ 3.01 |
| 10+ | $ 2.5465 | $ 25.47 |
| 30+ | $ 2.2717 | $ 68.15 |
| 100+ | $ 1.9936 | $ 199.36 |
| 490+ | $ 1.8652 | $ 913.95 |
| 980+ | $ 1.8083 | $ 1772.13 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The picoPower ATmega328PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328PB achieves throughputs close to 1 MIPS per MHz. This empowers system designers to optimize the device for power consumption versus processing speed.
Features
AI Translation
- High Performance, Low-Power AVR 8-bit Microcontroller Fam
- Advanced RISC Architecture
- 131 Powerful Instructions
- Most Single Clock Cycle Execution
- 32x8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20 MHz
- On-Chip 2-Cycle Multiplier
- High Endurance Nonvolatile Memory Segments
- 32 KB of In-System Self-Programmable Flash program memory
- 1 KB EEPROM
- 2 KB Internal SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program True Read-While-Write Operation
- Programming Lock for Software Security
- Peripheral Touch Controller (PTC) Capacitive Touch Buttons, Sliders, and Wheels
- 24 Self-Cap Channels and 144 Mutual Cap Channels
- Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
- Three 16-bit Timer/Counters with Separate Prescaler, Compare Mode, and Capture Mode
- Real-Time Counter with Separate Oscillator
- Ten PWM Channels
- 8-channel 10-bit ADC
- Two Programmable Serial USARTs
- Two Master/Slave SPI Serial Interfaces
- Two Byte-Oriented Two-Wire Serial Interfaces (Philips I²C Compatible)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- On-Chip Analog Comparator
- Interrupt and Wake-Up on Pin Change
- Power-On Reset and Programmable Brown-Out Detection
- Internal 8 MHz Calibrated Oscillator
- External and Internal Interrupt Sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- Clock Failure Detection Mechanism and Switch to Internal 8 MHz RC Oscillator in case of Failure
- Individual Serial Number to Represent a Unique ID
- 27 Programmable I/O Lines
- 32-pin TQFP and 32-pin QFN /MLF
- Operating Voltage: 1.8 - 5.5V
- Temperature Range: -40℃ to 105℃
- Speed Grade: 0 - 4 MHz @ 1.8 - 5.5V 0 - 10 MHz @ 2.7 - 5.5V 0 - 20 MHz @ 4.5 - 5.5V
- Power Consumption at 1 MHz, 1.8V, 25℃
- Active Mode: 0.24 mA
- Power-Down Mode: 0.2 μA
- Power-Save Mode: 1.3 μA (Including 32 kHz RTC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



