LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SM15T12A product image
  • SM15T12A thumbnail 1
  • SM15T12A thumbnail 2
  • SM15T12A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SM15T12ARoHS

Manufacturer
MPN
SM15T12A
LCSC Part #
C133716
Packaging
SMC
Customer #
Key Attributes
TVS DIODE 12VWM 21.7VC SMC
Datasheetpdf iconST SM15T12A
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6592$ 0.66
10+$ 0.5355$ 5.36
30+$ 0.4737$ 14.21
100+$ 0.4118$ 41.18
500+$ 0.3744$ 187.20
1,000+$ 0.3549$ 354.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMC
Clamping Voltage21.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)461A@8/20us
Peak Pulse Power Dissipation (Ppp)10kW@8/20us
Voltage - Breakdown12V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SM15T Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15T are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).

Features

AI Translation
  • Peak pulse power: – 1500 W (10/1000 µs) 10 kW (8/20 µs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current: – 0.2 µA at 25 °C – 1 µA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax: – 1250 W (10/1000 µs)
  • JEDEC registered package outline
  • IEC 61000-4-2 level 4 – 15 kV (air discharge) – 8 kV (contact discharge)
  • MIL STD 883G, method 3015-7: class 3B 25 kV HBM (human body model)
  • UL 497B file number: QVGQ2.E136224
  • Resin meets UL 94, V0
  • MIL-STD-750, method 2026 soldererabilty
  • EIA STD RS-481 and IEC 60286-3 packing
  • IPC 7531 footprint