LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F350-GQ product image
Images for reference only

SILICON LABS C8051F350-GQRoHS

Manufacturer
MPN
C8051F350-GQ
LCSC Part #
C1337138
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
51 Series 8 Bit 50MHz 17 LQFP-32(7x7) Microcontrollers RoHS
Datasheetpdf iconSILICON LABS C8051F350-GQ
In-Stock: 221
221 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.755$ 6.76
10+$ 5.8472$ 58.47
30+$ 5.296$ 158.88
100+$ 4.8324$ 483.24
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingLQFP-32(7x7)
DAC (Bit)8bit
ADC (Bit)24bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM-
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in
Number of I/O17

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • No missing codes
  • 0.0015% nonlinearity
  • Programmable conversion rates up to 1 ksps
  • 8-Input multiplexer
  • 1x to 128x PGA
  • Built-in temperature sensor
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Low current (0.4 μA)
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (No emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-Chips, target pods, and sockets
  • Low Cost, Complete Development Kit
  • Pipelined Instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 50 MIPS throughput
  • Expanded interrupt handler
  • 768 Bytes (256 + 512) On-Chip RAM
  • 8 kB Flash; In-system programmable in 512-byte Sectors
  • 17 Port I/O; All 5 V tolerant with high sink current
  • Enhanced UART, SMBus, and SPI Serial Ports
  • Four general purpose 16-bit counter/timers
  • 16-bit programmable counter array (PCA) with three capture/compare modules
  • Real time clock mode using PCA or timer and external clock source
  • Internal Oscillator: 24.5 MHz with ± 2% accuracy, supports UART operation
  • External Oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Clock multiplier to achieve 50 MHz internal clock
  • Can switch between clock sources on-the-fly