LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F401VET6 product image
  • STM32F401VET6 thumbnail 1
  • STM32F401VET6 thumbnail 2
  • STM32F401VET6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F401VET6RoHS

Manufacturer
MPN
STM32F401VET6
LCSC Part #
C1337110
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
ARM Cortex-M4 32b MCU+FPU,105DMIPS,512KB Flash/96KB RAM, 11 TIMs, 1 ADC, 11 comm. interfaces
Datasheetpdf iconST STM32F401VET6
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6567$ 6.66
10+$ 5.9422$ 59.42
30+$ 5.5174$ 165.52
100+$ 5.0877$ 508.77
500+$ 4.8908$ 2445.40
1,000+$ 4.8013$ 4801.30
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed84MHz
Oscillator TypeBuilt-in
Number of I/O81

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Features

AI Translation
  • Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories – up to 512 Kbytes of Flash memory – up to 96 Kbytes of SRAM
  • Clock, reset and supply management – 1.7 V to 3.6 V application supply and I/Os – POR, PDR, PVD and BOR – 4-to-26 MHz crystal oscillator Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
  • Power consumption
    • Run: 146 μA/MHz (peripheral off)
    • Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25°C; 65 μA max @ 25°C
    • Stop (Flash in Deep power down mode, fast wakeup time): down to 10 μA @ 25°C; 30 μA max @ 25°C
    • Standby: 2.4 μA @ 25°C / 1.7 V without RTC; 2 μA @ 85°C @ 1.7 V
    • VBAT supply for RTC: 1 μA @ 25°C
  • 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
  • Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
  • Debug mode – Serial wire debug (SWD) & JTAG interfaces Cortex-M4 Embedded Trace Macrocell
  • Up to 81 I/O ports with interrupt capability – Up to 78 fast I/Os up to 42 MHz All I/O ports are 5 V-tolerant
  • Up to 12 communication interfaces
    • Up to 3xI²C interfaces (SMBus/PMBus)
    • Up to 3 USARTs (2x10.5 Mbit/s, 1x5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
    • Up to 4 SPIs (up to 42Mbit/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
    • SDIO interface
    • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK 2