LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IHD1ER391L product image
Images for reference only

VISHAY IHD1ER391L

Manufacturer
MPN
IHD1ER391L
LCSC Part #
C1336659
Packaging
Through Hole,D6.85xL17.78mm
Customer #
Key Attributes
FIXED IND 390uH 570mA 770mΩ Through Hole,D6.85xL17.78mm
DatasheetVISHAY IHD1ER391L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6224$ 2.62
200+$ 1.0157$ 203.14
500+$ 0.9802$ 490.10
1,000+$ 0.9616$ 961.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerVISHAY
PackagingThrough Hole,D6.85xL17.78mm
Current Rating570mA
Inductance390uH
Tolerance±15%
Frequency - Self Resonant-
Current - Saturation(Isat)-
DC Resistance(DCR)770mΩ
Type-
Q @ Frequency-