ABRACON ATCA-08-681M-V
| Manufacturer | |
| Mfr. Part # | ATCA-08-681M-V |
| LCSC Part # | C1336426 |
| Package | Through Hole,D=42.5mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 5A 105mΩ Through Hole,D=42.5mm |
| Description | 5A 680uH 105mΩ ±20% Through Hole,D=42.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Package | Through Hole,D=42.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.8481 | $ 4.85 |
200+ | $ 1.8769 | $ 375.38 |
500+ | $ 1.8105 | $ 905.25 |
1,000+ | $ 1.7781 | $ 1778.10 |
Standard Packaging 30/Full
Tray | ||