LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS RLB0913-330K product image
Images for reference only

BOURNS RLB0913-330K

Manufacturer
MPN
RLB0913-330K
LCSC Part #
C1336334
Packaging
Through Hole,D8.5xL12.5mm
Customer #
Key Attributes
FIXED IND 33uH 1.6A 70mΩ Through Hole,D8.5xL12.5mm
Datasheetpdf iconBOURNS RLB0913-330K
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3588$ 0.36
200+$ 0.1389$ 27.78
500+$ 0.134$ 67.00
1,000+$ 0.1316$ 131.60
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerBOURNS
PackagingThrough Hole,D8.5xL12.5mm
Current Rating1.6A
Inductance33uH
Tolerance±10%
DC Resistance(DCR)70mΩ
Current - Saturation(Isat)1.6A
Type-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SDR1005-330KLBOURNSSMD,12.7x10mm5$ 0.8918
PD105R-333KAPI DelevanSMD,9.8x8.8mm0$ 6.0924
RLB0912-330KLBOURNSThrough Hole,D8.7xL10mm0$ 0.2218
B82464A4333K000TDK-0$ 0.4179
PL9114TiNRCORESMD-4P,10.5x10.5mm0$ 21.2161
PL9114NLTiNRCORESMD-4P,10.5x10.5mm0$ 19.297
P1170.333NLTPULSESMD,12.2x12.2mm0$ 0.7879
CDR10D48MNNP-330NCSumidaSMD,10x10mm0$ 0.8248
VTC100-330K-RCAllied Components InternationalThrough Hole,D=15.2mm0$ 5.5559
RLB0914-330KLBOURNSThrough Hole,D8.7xL12mm0$ 0.1376