TI SN74ACT00PWR
| Manufacturer | |
| MPN | SN74ACT00PWR |
| LCSC Part # | C133585 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ACT Series | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ‘ACT00 devices contain four independent 2-input NAND gates. Each gate performs the Boolean function of Y = (A · B) (overline) or Y = A (overline) + B (overline) in positive logic.
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8824 | $ 0.88 |
| 10+ | $ 0.7199 | $ 7.20 |
| 30+ | $ 0.6403 | $ 19.21 |
| 100+ | $ 0.559 | $ 55.90 |
| 500+ | $ 0.4956 | $ 247.80 |
| 1,000+ | $ 0.4713 | $ 471.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74ACT Series | |
| Output Logic Level - High | 3.7V;4.7V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ‘ACT00 devices contain four independent 2-input NAND gates. Each gate performs the Boolean function of Y = (A · B) (overline) or Y = A (overline) + B (overline) in positive logic.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



