TI TPS3307-25DGNR
| Manufacturer | |
| Mfr. Part # | TPS3307-25DGNR |
| LCSC Part # | C133582 |
| Package | HVSSOP-8 |
| Customer # | |
| Key Attributes | Triple Processor Supervisors |
| Description | 200ms -40℃~+85℃@(Tj) Active Low 3 HVSSOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Package | HVSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.133 | $ 4.13 |
10+ | $ 3.5164 | $ 35.16 |
30+ | $ 3.1502 | $ 94.51 |
100+ | $ 2.7794 | $ 277.94 |
500+ | $ 2.6088 | $ 1304.40 |
1,000+ | $ 2.5321 | $ 2532.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$