LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP5907SNX-3.3/NOPB product image
  • LP5907SNX-3.3/NOPB thumbnail 1
  • LP5907SNX-3.3/NOPB thumbnail 2
  • LP5907SNX-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP5907SNX-3.3/NOPBRoHS

Manufacturer
MPN
LP5907SNX-3.3/NOPB
LCSC Part #
C133572
Packaging
XDFN-4-EP(1x1)
Customer #
Key Attributes
250mA, low noise, high PSRR, ultra-low dropout regulator with low IQ and enable functionality
Datasheetpdf iconTI LP5907SNX-3.3/NOPB
In-Stock: 16,215
16,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1693$ 0.85
50+$ 0.1358$ 6.79
150+$ 0.1214$ 18.21
500+$ 0.1034$ 51.70
3,000+$ 0.0954$ 286.20
6,000+$ 0.0906$ 543.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingXDFN-4-EP(1x1)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)12uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed
FeaturesEnable control;Output discharge;Thermal shutdown;Short Circuit Protection;Input under-voltage protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LP5907 is a low-noise LDO that can supply up to 250 mA output current. Designed to meet the requirements of RF and analog circuits, the LP5907 device provides low noise, high PSRR, low quiescent current, and low line or load transient response figures. Using new innovative design techniques, the LP5907 offers class-leading noise performance without a noise bypass capacitor and the ability for remote output capacitor placement. The device is designed to work with a || input and a || output ceramic capacitor (no separate noise bypass capacitor is required). This device is available with fixed output voltages from 1.2 V to 4.5 V in 25-mV steps.

Features

AI Translation
  • Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 4.5 V
  • Output Current: 250 mA
  • Stable with || Ceramic Input and Output Capacitors
  • No Noise Bypass Capacitor Required
  • Remote Output Capacitor Placement
  • Thermal-Overload and Short-Circuit Protection
  • -40°C to 125°C Junction Temperature Range for Operation
  • Low Output Voltage Noise: <6.5 μV RMS
  • PSRR: 82 dB at 1 kHz
  • Output Voltage Tolerance: ±2%
  • Virtually Zero IQ (Disabled): < 1 μA
  • Very Low IQ (Enabled): 12 μA
  • Start-up Time: 80 μs
  • Low Dropout: 120 mV (typical)

Applications

AI Translation
  • Mobile Phones, Tablets
  • Digital Cameras and Audio Devices
  • Portable and Battery-Powered Equipment
  • Portable Medical Equipment
  • Smart Meters
  • RF, PLL, VCO, and Clock Power Supplies
  • IP Cameras
  • Drones
  • Field Transmitters