TI TPS62111RSAR
| Manufacturer | |
| MPN | TPS62111RSAR |
| LCSC Part # | C133558 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 17-V, 1.5-A, Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3.1V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.5A | |
| Quiescent Current | 20uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency 3.1-V to 17-V Operating Input Voltage Range Adjustable Output Voltage Range: 1.2 V to 16 V Fixed Output Voltage Options Available in 3.3 V and 5 V Synchronizable to External Clock: Up to 1.4 MHz Up to 1.5-A Output Current High Efficiency Over a Wide Load-Current Range Due to PFM/PWM Operation Mode 100% Maximum Duty Cycle for Lowest Dropout 20 μA Quiescent Current (Typical) Overtemperature and Overcurrent Protected Available in 16-Pin VQFN Package
Features
- High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency
- 3.1-V to 17-V Operating Input Voltage Range
- Adjustable Output Voltage Range: 1.2 V to 16 V
- Fixed Output Voltage Options Available in 3.3 V and 5 V
- Synchronizable to External Clock: Up to 1.4 MHz
- Up to 1.5-A Output Current
- High Efficiency Over a Wide Load-Current Range Due to PFM/PWM Operation Mode
- 100% Maximum Duty Cycle for Lowest Dropout
- 20 μA Quiescent Current (Typical)
- Overtemperature and Overcurrent Protected
- Available in 16-Pin VQFN Package
Applications
- Point-of-Load Regulation From 12-V Buses
- Organizers, PDAs, and Handheld PCs
- Handheld Scanners
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3679 | $ 1.37 |
| 10+ | $ 1.1461 | $ 11.46 |
| 30+ | $ 1.0255 | $ 30.77 |
| 100+ | $ 0.8886 | $ 88.86 |
| 500+ | $ 0.8266 | $ 413.30 |
| 1,000+ | $ 0.7989 | $ 798.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 3.1V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 1.5A | |
| Quiescent Current | 20uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency 3.1-V to 17-V Operating Input Voltage Range Adjustable Output Voltage Range: 1.2 V to 16 V Fixed Output Voltage Options Available in 3.3 V and 5 V Synchronizable to External Clock: Up to 1.4 MHz Up to 1.5-A Output Current High Efficiency Over a Wide Load-Current Range Due to PFM/PWM Operation Mode 100% Maximum Duty Cycle for Lowest Dropout 20 μA Quiescent Current (Typical) Overtemperature and Overcurrent Protected Available in 16-Pin VQFN Package
Features
- High-Efficiency Synchronous Step-Down Converter With up to 95% Efficiency
- 3.1-V to 17-V Operating Input Voltage Range
- Adjustable Output Voltage Range: 1.2 V to 16 V
- Fixed Output Voltage Options Available in 3.3 V and 5 V
- Synchronizable to External Clock: Up to 1.4 MHz
- Up to 1.5-A Output Current
- High Efficiency Over a Wide Load-Current Range Due to PFM/PWM Operation Mode
- 100% Maximum Duty Cycle for Lowest Dropout
- 20 μA Quiescent Current (Typical)
- Overtemperature and Overcurrent Protected
- Available in 16-Pin VQFN Package
Applications
- Point-of-Load Regulation From 12-V Buses
- Organizers, PDAs, and Handheld PCs
- Handheld Scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



