TI OPA354AIDBVT
| Manufacturer | |
| Mfr. Part # | OPA354AIDBVT |
| LCSC Part # | C133550 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 250-MHz, Rail-to-Rail I/O, CMOS Operational Amplifiers |
| Description | 1 2mV 150V/us 80dB 3pA 4.9mA 100MHz Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6622 | $ 0.66 |
10+ | $ 0.6493 | $ 6.49 |
30+ | $ 0.6396 | $ 19.19 |
100+ | $ 0.5655 | $ 56.55 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$